Ansell Lighting LED Downlight 110 mm 109 mm 220V, 240 V 3 W
- RS Stock No.:
- 289-2310
- Mfr. Part No.:
- ARALED/OA/3NM/ST
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 289-2310
- Mfr. Part No.:
- ARALED/OA/3NM/ST
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Downlights & Display Lighting | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Luminous Flux | 130lm | |
| Housing Material | Polycarbonate | |
| Voltage | 220V, 240V | |
| Diameter | 110mm | |
| Power | 3W | |
| IP Rating | IP65 | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 110mm | |
| Depth | 109mm | |
| Colour Temperature | 6500K | |
| Standards/Approvals | No | |
| Colour | White | |
| Series | Raven | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Downlights & Display Lighting | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Luminous Flux 130lm | ||
Housing Material Polycarbonate | ||
Voltage 220V, 240V | ||
Diameter 110mm | ||
Power 3W | ||
IP Rating IP65 | ||
Lifespan 50000h | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 110mm | ||
Depth 109mm | ||
Colour Temperature 6500K | ||
Standards/Approvals No | ||
Colour White | ||
Series Raven | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Downlight is a recessed Self test emergency downlight with self contained inverter and battery pack. It is an integral components for fast fit installation.
High performance optic design
IP65 degree protection
Class 1 protection class
Related links
- Ansell Lighting LED Downlight 110 mm 109 mm 220V, 240 V 3 W
- Ansell Lighting LED Emergency Lighting 3 W
- Ansell Lighting LED Downlight 220V, 240 V 5 W
- Ansell Lighting LED Downlight 75 mm 59 mm 220V, 240 V 5 W
- Ansell Lighting LED Downlight 78 mm 52 mm 220V, 240 V 5 W
- Ansell Lighting LED Emergency Lighting Surface Emergency Downlight 3 W
- Ansell Lighting LED Downlight 55 mm 57 mm 41mm 220V, 240 V 5 W
- Ansell Lighting LED Downlight 98 mm 155 mm 155mm 220V, 240 V 50 W
