Ansell Lighting LED Downlight 220V, 240 V 50 W
- RS Stock No.:
- 289-2287
- Mfr. Part No.:
- AMICD/SC
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€21.21
(exc. VAT)
€26.09
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.21 |
*price indicative
- RS Stock No.:
- 289-2287
- Mfr. Part No.:
- AMICD/SC
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Downlight | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Lamp Base/Socket | GU10 | |
| Voltage | 220V, 240V | |
| Power | 50W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Downlight | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Lamp Base/Socket GU10 | ||
Voltage 220V, 240V | ||
Power 50W | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Length 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Compact Fire Rated downlight designed for shallow ceiling voids suitable for residential and hospitality applications. Specially suitable for standard GU10 LED or halogen lamps retrofit. Protective polycarbonate spring clip covers for ceiling protection and ease of installation.
Ultra slim bezel profile
IP20 degree protection
Class 1 protection class
Twistlock lamp retaining ring
Related links
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 98 mm 155 mm 155mm 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 99mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 108 x 68 x 100 mm, 50 W
