CRC 500 ml RAL 1023 Yellow Gloss Spray Paint
- RS Stock No.:
- 419-6054
- Mfr. Part No.:
- 11671
- Manufacturer:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.22
(exc. VAT)
€33.48
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €27.22 |
| 6 - 14 | €26.10 |
| 15 + | €25.58 |
*price indicative
- RS Stock No.:
- 419-6054
- Mfr. Part No.:
- 11671
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Yellow | |
| RAL Code | RAL 1023 | |
| Finish | Gloss | |
| Base Material | Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 500 ml | |
| Trade Name | STRIPING PAINT | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Yellow | ||
RAL Code RAL 1023 | ||
Finish Gloss | ||
Base Material Water | ||
Standards/Approvals EN 374 | ||
Package Size 500 ml | ||
Trade Name STRIPING PAINT | ||
RoHS Status: Exempt
CRC Spray Paint, 500ml Can size, Yellow Colour - 11671
This yellow spray paint is an aerosol product known for its high visibility and durable finish. With a can size of 500ml, it provides consistent coverage and excellent application for various surfaces. The gloss finish enhances the colour, making it ideal for highlighting markings and borders.
Features & Benefits
• High-visibility colour enhances safety in outdoor use
• Pressurised can ensures even spray distribution
• Gloss finish delivers a professional appearance
• Exceptional adhesion for long-lasting results
• Suitable for diverse materials, including metal and concrete
• Designed specifically for striping road markings
Applications
• Used for marking roads and pathways
• Ideal for industrial surface identification
• Used with outdoor signage and pavement delineation
• Suitable for maintenance jobs requiring clear visibility
• Applied in event setups for crowd control and safety boundaries
How can I ensure an even application while using the spray?
To achieve a consistent finish, hold the can about 15 to 30 cm from the surface and apply in a sweeping motion. Start spraying slightly off the edge of the surface and move across in straight lines to avoid drips.
What precautions should be taken when using this spray paint outdoors?
Ensure to use it in a well-ventilated area, away from heat sources or open flames. Wearing personal protective equipment, including gloves and a mask, is advisable to prevent inhalation of fumes.
Can it be used on various surfaces?
Yes, this spray paint adheres well to multiple surfaces, including metal, concrete, and wood, making it versatile for different projects. Always clean the surface before application for optimal results.
Related links
- CRC 400 ml RAL 1023 Yellow Gloss Spray Paint
- CRC 500 ml White RAL 9016 White Gloss Spray Paint
- CRC 500 ml Grey Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1028 Yellow Gloss Spray Paint
- Rocol 750 ml RAL 1023 Yellow Fluorescent Spray Paint
- Rocol 750 ml RAL 1023 Yellow Satin Line Marker Spray
