CRC 400 ml RAL 3003 Red Gloss Spray Paint
- RS Stock No.:
- 131-6351
- Mfr. Part No.:
- 31081
- Manufacturer:
- CRC
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €12.95 | - |
| 6 - 14 | €12.42 | 4% |
| 15 + | €12.17 | 6% |
*price indicative
- RS Stock No.:
- 131-6351
- Mfr. Part No.:
- 31081
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Compatible Materials | Wood, Metal | |
| Product Type | Spray Paint | |
| Colour | Red | |
| RAL Code | RAL 3003 | |
| Finish | Gloss | |
| Base Material | Acrylic, Liquid | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Compatible Materials Wood, Metal | ||
Product Type Spray Paint | ||
Colour Red | ||
RAL Code RAL 3003 | ||
Finish Gloss | ||
Base Material Acrylic, Liquid | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Red Colour - 31081
This spray paint is a high-quality gloss acrylic paint in a striking red hue, specially formulated for excellent performance on various hard surfaces. The 400ml spray can contains a durable solution that resists weather influences and maintains its vibrant colour over time. Ideal for precision painting in professional and DIY projects.
Features & Benefits
• Fast-drying formulation enhances productivity for users
• Exceptional flexibility and hardness for strong adhesion
• High UV resistance prevents fading and deterioration
• Good covering ability ensures an even finish
• Maintains shine and colour intensity for long-lasting results
Applications
• Used as a protective coating on lacquered surfaces
• Suitable for metal surfaces in automation and mechanical sectors
• Applicable for electronic and electrical component enhancement
• Ideal for DIY projects requiring a high-gloss finish
What precautions should I take when using this spray paint?
It is essential to apply the paint in a well-ventilated area and ensure the surface is clean and dry before use. Avoid spraying on energised or sensitive electronic equipment to prevent damage.
How can I achieve the best results when applying the paint?
For optimal results, apply two lighter coats instead of one heavy coat, allowing 3-5 minutes between applications. This technique maximises the paint's adhesion and coverage.
What surfaces can this paint effectively adhere to?
The formulation is tailored for use on a wide range of hard surfaces, particularly metal, making it suitable for various applications across multiple industries.
How do I ensure the can remains in good working condition after use?
To clean the aerosol valve, turn the can upside down and spray until only propellant escapes. This helps prevent clogging and extends the can's usability.
What is the drying time for this acrylic paint?
The active product typically dries in under 60 minutes, allowing users to resume projects swiftly without long wait times.
CRC Acrylic RAL Paints
CRC Acrylic RAL matched spray paints are a range of spray paints are fast drying, paints that you can use indoors or outdoors.;The resin-based acrylic paints give a long lasting colour and shine wherever they are applied.
Features and Benefits
• Fast drying;• Excellent UV resistance;• Good coverage achieved;• Long lasting;• Available in various colours;• Hard wearing
Typical Applications
Perfect for the aesthetic touch-up and repair of cosmetic damage;Use on wood, metal or plastic surfaces
Related links
- CRC 400 ml RAL 3020 Red Gloss Spray Paint
- CRC 400 ml RAL 3001 Red Gloss Spray Paint
- CRC 400 ml RAL 3000 Red Gloss Spray Paint
- CRC 400 ml RAL 2002 Red, Orange Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
- CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
