CRC 400 ml RAL 3001 Red Gloss Spray Paint
- RS Stock No.:
- 206-7136
- Mfr. Part No.:
- 33270
- Manufacturer:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.31
(exc. VAT)
€15.14
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €12.31 |
| 15 - 39 | €11.81 |
| 40 + | €11.33 |
*price indicative
- RS Stock No.:
- 206-7136
- Mfr. Part No.:
- 33270
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Red | |
| RAL Code | RAL 3001 | |
| Finish | Gloss | |
| Base Material | Nitro-Combi | |
| Coverage | 1.5m² | |
| Standards/Approvals | EC Regulation N° 1907/2006 Art.31 and amendments | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Red | ||
RAL Code RAL 3001 | ||
Finish Gloss | ||
Base Material Nitro-Combi | ||
Coverage 1.5m² | ||
Standards/Approvals EC Regulation N° 1907/2006 Art.31 and amendments | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Red - 33270
This spray paint is a high-quality acrylic-based coating designed for various surfaces. Packaged in a 400ml spray can, it features a vibrant red hue with a gloss finish (RAL 3001). Ideal for both indoor and outdoor use, this durable spray paint provides a protective layer against environmental elements.
Features & Benefits
• Fast-drying formula achieves dust-dry status in just 10 minutes
• Good coverage allows for effective use on multiple surfaces
• Flexible nozzle enables horisontal and vertical spray direction
• Environmentally friendly as it does not contain heavy metals
• Preserves gloss and vibrant colour over time
Applications
• Used for touch-ups on metal, plastics, and wood
• Suitable for craft projects requiring a reliable finish
• Applies effectively on concrete and natural stone surfaces
• Ideal for automotive repairs needing a protective spray paint
What surfaces can be improved with this paint?
It effectively adheres to metals, wood, plastics, glass, concrete, and textiles, making it versatile for various projects.
How long does it take for the paint to cure completely?
After application, it typically takes about 24 hours to fully cure and achieve maximum durability.
What preparation is needed before application?
Surfaces must be clean, dry, and free from rust, dust, and grease. Priming may be necessary for metals and plastics to ensure optimal adhesion.
Is there a specific technique for best application results?
It is recommended to apply two light, even coats rather than a single heavy layer, allowing 3 to 5 minutes between coats.
Related links
- CRC 400 ml RAL 3020 Red Gloss Spray Paint
- CRC 400 ml RAL 3003 Red Gloss Spray Paint
- CRC 400 ml RAL 3000 Red Gloss Spray Paint
- CRC 400 ml RAL 2002 Red, Orange Gloss Spray Paint
- CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 5017 Blue Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
