Action Can 400 ml RAL 9010 White Spray Paint
- RS Stock No.:
- 187-6170
- Mfr. Part No.:
- 1936
- Manufacturer:
- Action Can
Image representative of range
Get a bulk buy discount
Add 15 more to save €9.00
View bulk pricing optionsSubtotal (1 unit)*
€15.11
(exc. VAT)
€18.59
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €15.11 | - |
| 15 - 39 | €14.51 | €9.00 |
| 40 + | €13.87 | €49.60 |
*price indicative
- RS Stock No.:
- 187-6170
- Mfr. Part No.:
- 1936
- Manufacturer:
- Action Can
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Action Can | |
| Product Type | Spray Paint | |
| Colour | White | |
| RAL Code | RAL 9010 | |
| Base Material | Aerosol, Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | ZG-90 | |
| Select all | ||
|---|---|---|
Brand Action Can | ||
Product Type Spray Paint | ||
Colour White | ||
RAL Code RAL 9010 | ||
Base Material Aerosol, Water | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name ZG-90 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Related links
- CRC 400 ml White RAL 9010 White Matt Spray Paint
- Ambersil 400 ml White RAL 9010 White Matt Spray Paint
- CRC 400 ml White RAL 9010 White Gloss Spray Paint
- Action Can 400 ml RAL 9005 Black Spray Paint
- Action Can 400 ml RAL 3000 Red Spray Paint
- Action Can 400 ml RAL 5012 Blue Spray Paint
- Ambersil 500 ml RAL 9010 White Satin Spray Paint
- Action Can 400 ml Silver Matt Spray Paint
