Action Can 400 ml Silver Matt Spray Paint
- RS Stock No.:
- 187-6175
- Mfr. Part No.:
- 1972
- Manufacturer:
- Action Can
Image representative of range
Get a bulk buy discount
Add 15 more to save €9.75
View bulk pricing optionsSubtotal (1 unit)*
€15.83
(exc. VAT)
€19.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €15.83 | - |
| 15 - 39 | €15.18 | €9.75 |
| 40 + | €14.53 | €52.00 |
*price indicative
- RS Stock No.:
- 187-6175
- Mfr. Part No.:
- 1972
- Manufacturer:
- Action Can
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Action Can | |
| Product Type | Spray Paint | |
| Colour | Silver | |
| Finish | Matt | |
| Base Material | Aerosol, Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | MZ-90 | |
| Select all | ||
|---|---|---|
Brand Action Can | ||
Product Type Spray Paint | ||
Colour Silver | ||
Finish Matt | ||
Base Material Aerosol, Water | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name MZ-90 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Related links
- CRC 400 ml No RAL Silver Matt Spray Paint
- Action Can 400 ml Yellow Spray Paint
- Action Can 400 ml Grey Spray Paint
- Action Can 400 ml Green Spray Paint
- Action Can 400 ml RAL 9005 Black Spray Paint
- Action Can 400 ml RAL 3000 Red Spray Paint
- Action Can 400 ml RAL 5012 Blue Spray Paint
- Action Can 400 ml RAL 9010 White Spray Paint
