Ambersil 500 ml RAL 9010 White Satin Spray Paint
- RS Stock No.:
- 705-0958
- Mfr. Part No.:
- 6190011538
- Manufacturer:
- Ambersil
Subtotal (1 unit)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.30 |
*price indicative
- RS Stock No.:
- 705-0958
- Mfr. Part No.:
- 6190011538
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Compatible Materials | Primer | |
| Product Type | Spray Paint | |
| Colour | White | |
| RAL Code | RAL 9010 | |
| Finish | Satin | |
| Base Material | Water | |
| Standards/Approvals | ISO 12944-2/NPR 7452 | |
| Package Size | 500 ml | |
| Trade Name | Galva Colour | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Compatible Materials Primer | ||
Product Type Spray Paint | ||
Colour White | ||
RAL Code RAL 9010 | ||
Finish Satin | ||
Base Material Water | ||
Standards/Approvals ISO 12944-2/NPR 7452 | ||
Package Size 500 ml | ||
Trade Name Galva Colour | ||
- COO (Country of Origin):
- BE
Ambersil Galva Colour, 500ml Can size, Satin Finish - 6190011538
This spray paint is a zinc-phosphate enhanced product designed for efficient priming and covering in a single application. Packaged in a 500ml can, it features a satin finish and a classic RAL 9010 white colour, making it versatile for various projects. This product delivers excellent adhesion even on challenging surfaces, ensuring lasting protection and aesthetic appeal.
Features & Benefits
• Adheres well to difficult surfaces with residual corrosion
• Provides long-term protection against corrosion
• Ideal for seamless touch-ups on painted surfaces
• Quick-drying with a touch dry time of 20 minutes
• Maximum operational temperature of 80 °C
• Enhanced visual identification with RAL colour coding
Applications
• Used for repairing painted surfaces
• Suitable for long-lasting outdoor surface protection
• Ideal for touch-ups on challenging substrates
• Useful for identification of pipelines and service pipes
How does this spray paint ensure adhesion on tough surfaces?
The formulation includes zinc phosphate, which enhances adherence to surfaces that are not entirely free from old paint or corrosion, allowing for effective application even in less-than-ideal conditions.
What is the recommended method for applying this spray paint?
It is advised to shake the can until the agitator ball moves freely, then spray from a distance of approximately 20-30 cm, applying a thin, even coat for optimal results.
What safety precautions should be taken during use?
Ensure the area is well-ventilated and remove loose dirt from the surface with a wire brush prior to application.
How long does full curing take for this product?
The paint becomes fully cured in approximately 6 hours at room temperature when the recommended film thickness is applied.
What is the shelf life when stored correctly?
Under proper storage conditions, this spray paint has a shelf life of no less than 60 months, ensuring longevity before use.
Related links
- Ambersil 500 ml RAL 3000 Red Satin Spray Paint
- Ambersil 500 ml RAL 9006 Silver Satin Spray Paint
- Ambersil 500 ml RAL 9005 Black Satin Spray Paint
- Ambersil 500 ml RAL 5012 Blue Satin Spray Paint
- Ambersil 500 ml Black RAL 1004 Yellow Satin Spray Paint
- Ambersil 400 ml White RAL 9010 White Matt Spray Paint
- Action Can 400 ml RAL 9010 White Spray Paint
- CRC 400 ml White RAL 9010 White Matt Spray Paint
