Action Can 400 ml Yellow Spray Paint
- RS Stock No.:
- 187-6174
- Mfr. Part No.:
- 2045
- Manufacturer:
- Action Can
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.11
(exc. VAT)
€18.59
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €15.11 |
| 15 - 39 | €14.51 |
| 40 + | €13.87 |
*price indicative
- RS Stock No.:
- 187-6174
- Mfr. Part No.:
- 2045
- Manufacturer:
- Action Can
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Action Can | |
| Product Type | Spray Paint | |
| Colour | Yellow | |
| Base Material | Aerosol, Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | ZG-90 | |
| Select all | ||
|---|---|---|
Brand Action Can | ||
Product Type Spray Paint | ||
Colour Yellow | ||
Base Material Aerosol, Water | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name ZG-90 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Related links
- RS PRO 400 ml Yellow Spray Paint
- Action Can 400 ml Green Spray Paint
- Action Can 400 ml Grey Spray Paint
- Action Can 400 ml Silver Matt Spray Paint
- Durable 750 ml RAL 9003 Yellow Spray Paint
- Action Can 400 ml RAL 9005 Black Spray Paint
- Action Can 400 ml RAL 3000 Red Spray Paint
- Action Can 400 ml RAL 9010 White Spray Paint
