CRC 400 ml No RAL Silver Matt Spray Paint
- RS Stock No.:
- 204-8201
- Mfr. Part No.:
- 11688
- Manufacturer:
- CRC
Get a bulk buy discount
Add 15 more to save €13.35
View bulk pricing optionsSubtotal (1 pack of 6 units)*
€21.83
(exc. VAT)
€26.85
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €21.83 | €3.638 | - |
| 15 - 39 | €20.94 | €3.49 | €13.35 |
| 40 + | €20.10 | €3.35 | €69.20 |
*price indicative
- RS Stock No.:
- 204-8201
- Mfr. Part No.:
- 11688
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Wood, Coatable Hard Plastic, Ceramic, Paper, Stone, Carton, Glass, Metal | |
| Colour | Silver | |
| RAL Code | No RAL | |
| Finish | Matt | |
| Base Material | Nitro-Combi | |
| Coverage | 1.3m² | |
| Standards/Approvals | EC Regulation N° 1907/2006 Art.31 and amendments | |
| Package Size | 400 ml | |
| Trade Name | ACRYLIC EFFECT | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Compatible Materials Wood, Coatable Hard Plastic, Ceramic, Paper, Stone, Carton, Glass, Metal | ||
Colour Silver | ||
RAL Code No RAL | ||
Finish Matt | ||
Base Material Nitro-Combi | ||
Coverage 1.3m² | ||
Standards/Approvals EC Regulation N° 1907/2006 Art.31 and amendments | ||
Package Size 400 ml | ||
Trade Name ACRYLIC EFFECT | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Silver Colour - 11688
This spray paint in a 400ml can delivers a brilliant metallic finish ideal for various applications. The Acrylic Effect Spray Paint offers a unique matte finish that enhances surfaces with a durable, rust-resistant coating while maintaining its integrity over time. It is suitable for both indoor and outdoor use, restoring the glamour to your favourite items.
Features & Benefits
• Quick-drying formula, dust-dry in approximately 10 minutes
• Exceptional coverage on a diverse range of surfaces
• High-grade acrylic quality ensures long-lasting results
• Scratch and impact-resistant for enhanced durability
• Preserves colour and shine, preventing yellowing
Applications
• Used for repairing lacquered surfaces effectively
• Suitable for crafting and DIY projects
• Can be applied on hard plastics and ceramics
• Effective for artistic enhancements on stone and fabric
How do I prepare the surface before applying it?
Ensure the surface is clean, dry, and free of rust or grease for optimal adhesion.
What is the ideal spraying distance for application?
Spray from a distance of approximately 25cm for even coverage and avoiding drips.
What should I do if I need to seal the paint?
Seal the painted surface with CRC Acrylic Varnish after 30 minutes to protect against environmental factors.
How long does it take for the paint to dry completely?
The paint is touch-dry in about 30 minutes and can be coated with varnish after the same duration.
What types of surfaces can this product be used on?
It is effective on metal, wood, stone, glass, and various plastics, making it versatile for multiple applications.
Related links
- CRC 400 ml No RAL Black Matt Spray Paint
- CRC 400 ml No RAL Silver Gloss Spray Paint
- CRC 400 ml No RAL Transparent Gloss Spray Paint
- CRC 400 ml No RAL Grey Gloss Spray Paint
- CRC 400 ml White RAL 9010 White Matt Spray Paint
- CRC 400 ml Black RAL 9005 Black Matt Spray Paint
- Action Can 400 ml Silver Matt Spray Paint
- CRC 400 ml Grey RAL 7001 Silver Grey Gloss Spray Paint
