CRC 400 ml No RAL Transparent Gloss Spray Paint
- RS Stock No.:
- 174-053
- Mfr. Part No.:
- 11682
- Manufacturer:
- CRC
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€12.35
(exc. VAT)
€15.19
(inc. VAT)
In Stock
- 25 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €12.35 | - |
| 6 - 14 | €11.84 | 4% |
| 15 + | €11.60 | 6% |
*price indicative
- RS Stock No.:
- 174-053
- Mfr. Part No.:
- 11682
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Metal, Wood | |
| Colour | Transparent | |
| RAL Code | No RAL | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | ACRYLIC VARNISH | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Compatible Materials Metal, Wood | ||
Colour Transparent | ||
RAL Code No RAL | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name ACRYLIC VARNISH | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can Size, Transparent - 11682
This high-quality acrylic varnish spray paint is tailored for professional use, providing a dependable solution for diverse painting requirements. Its transparent formulation provides a glossy finish, making it suitable for crafts, automotive applications, and various DIY projects. The 400ml can offers significant coverage for both industrial and home users.
Features & Benefits
• Versatile application across multiple materials
• User-friendly aerosol for efficient application
• Designed for use in professional settings
Applications
• Ideal for automotive refinishing and restoration tasks
• Suitable for crafts needing a clear protective finish
• Applicable on wood, metal, and plastic surfaces
What is the recommended drying time for this varnish after application?
Drying time may vary depending on environmental conditions, but it typically becomes touch dry within 15 minutes.
How can I clean the spray nozzle if it becomes blocked?
To clear a blocked nozzle, invert the can and spray briefly until it clears. If issues persist, flushing with solvent may assist.
Is this varnish suitable for exterior applications?
The durable formulation is appropriate for both interior and exterior use, offering weather-resistant properties for outdoor applications.
How do I dispose of the empty can responsibly?
The empty container should be taken to a designated hazardous waste collection point, following local environmental regulations.
Standards
-
Related links
- CRC 400 ml No RAL Grey Gloss Spray Paint
- CRC 400 ml No RAL Silver Gloss Spray Paint
- CRC 400 ml No RAL Black Matt Spray Paint
- CRC 400 ml No RAL Silver Matt Spray Paint
- Ambro Sol 400 ml RAL 9005 Transparent Gloss Spray Paint
- CRC 400 ml White RAL 9016 White Gloss Spray Paint
- CRC 400 ml RAL 1015 Beige Gloss Spray Paint
- CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint
