Rocol 400 ml White White Spray Paint

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€71.44

(exc. VAT)

€87.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€71.44-
15 - 39€68.584%
40 +€65.728%

*price indicative

RS Stock No.:
204-8355
Mfr. Part No.:
57025
Manufacturer:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Spray Paint

Compatible Materials

Metal

Colour

White

Finish

White

Standards/Approvals

No

Package Size

400 ml

Trade Name

Layout Ink Spray

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rocol Layout Ink Spray White is a specialised paint designed for the marking out of metal surfaces in Tool rooms, Machine shops etc. The thin, dry film enables clear, sharply defined lines to be scribed on most surfaces without flaking. Available in 400ml pack size.

Allows clear, sharp definitions

Will not chip or flake

Resists wash off, i.e.. Water mix cutting fluids

Easy to apply and remove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy