Rocol 400 ml Blue Spray Paint

Subtotal (1 unit)*

€69.35

(exc. VAT)

€85.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.35

*price indicative

RS Stock No.:
238-6457
Mfr. Part No.:
57015
Manufacturer:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Spray Paint

Colour

Blue

Standards/Approvals

No

Package Size

400 ml

Trade Name

Layout Ink Spray

RoHS Status: Exempt

COO (Country of Origin):
GB

ROCOL Layout Ink Spray


The ROCOL 400ml blue layout ink spray is a marking and layout ink fluid for metal marking. This thin, dry film enables clear, sharply defined lines to be scribed on most surfaces without flaking. This is formulated for use on bright or machined metal surfaces. It is resistant to washing off by water and water mix cutting fluids.

Warning

Flammable propellant.

Features and Benefits


Easily to apply and removed with an IPA solvent cleaner

Allows clear, sharp definitions

Will not chip or flake

Pack type is aerosol

Store undercover temperature ranges between 0°C and 30°C

Applications


Mobile phones

MP3 players

Navigation unit

Smartphones

Tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy