CRC 400 ml RAL 3002 Red Hard Wearing Spray Paint
- RS Stock No.:
- 221-3735
- Mfr. Part No.:
- 30475
- Manufacturer:
- CRC
Bulk discount available
Subtotal (1 unit)*
€11.92
(exc. VAT)
€14.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | €11.92 |
| 15 - 39 | €11.45 |
| 40 + | €10.97 |
*price indicative
- RS Stock No.:
- 221-3735
- Mfr. Part No.:
- 30475
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Compatible Materials | Metal | |
| Product Type | Spray Paint | |
| Colour | Red | |
| RAL Code | RAL 3002 | |
| Finish | Hard Wearing | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Compatible Materials Metal | ||
Product Type Spray Paint | ||
Colour Red | ||
RAL Code RAL 3002 | ||
Finish Hard Wearing | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Red Colour - 30475
This spray paint offers a robust solution for various applications, contained in a 400ml aerosol can. The vibrant red colour, identified by RAL 3002, provides a hard-wearing finish that ensures long-lasting results. Designed for both professional and DIY users, this high-quality paint is suitable for multiple surfaces.
Features & Benefits
• Fast-drying formulation allows for quick project completion
• Durable and weather-resistant for outdoor usage
• Enhanced protection against corrosion for longevity
• A flexible nozzle provides adjustable spray direction
• Powerful coverage to conceal underlying colours effectively
Applications
• Used for automotive refinishing and repair
• Ideal for metal and hard plastic surfaces
• Suitable for painting wood, concrete, and ceramics
• Recommended for restoration projects requiring a vibrant finish
How long does the drying process take for results?
The paint typically becomes dust-dry in approximately 10 minutes at 20°C and 50% relative humidity, allowing for efficient workflow.
What surfaces can this product be applied to?
This product is versatile and suitable for metal, wood, concrete, ceramics, and hard plastics, making it ideal for various projects.
How can I optimise the spray application?
Ensure the surface is clean and dry, shake the can for 2-3 minutes, and adjust the nozzle for the desired spray direction for best results.
Does it require a primer for optimal adhesion?
Using a compatible primer can enhance adhesion, particularly on challenging surfaces like metal, ensuring a long-lasting finish.
Related links
- CRC 400 ml RAL 3020 Red Gloss Spray Paint
- CRC 400 ml RAL 2002 Red, Orange Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 5012 Blue Gloss Spray Paint
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- CRC 400 ml RAL 9006 Silver Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
