CRC 500 ml Grey Gloss Spray Paint
- RS Stock No.:
- 780-5313
- Mfr. Part No.:
- 32319
- Manufacturer:
- CRC
Subtotal (1 unit)*
€12.71
(exc. VAT)
€15.63
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.71 |
*price indicative
- RS Stock No.:
- 780-5313
- Mfr. Part No.:
- 32319
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Compatible Materials | Metal | |
| Product Type | Spray Paint | |
| Colour | Grey | |
| Finish | Gloss | |
| Base Material | Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 500 ml | |
| Trade Name | Galva Shine | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Compatible Materials Metal | ||
Product Type Spray Paint | ||
Colour Grey | ||
Finish Gloss | ||
Base Material Water | ||
Standards/Approvals EN 374 | ||
Package Size 500 ml | ||
Trade Name Galva Shine | ||
- COO (Country of Origin):
- BE
CRC Galva Shine Spray Paint, 500ml Can size, Gloss Finish - 32319
This grey spray paint is a high-quality protective coating designed for metal surfaces. The 500ml aerosol can delivers a gloss finish akin to freshly hot dip galvanised parts, ensuring a long-lasting brilliance. Its formulation is free from lead and chromates, making it a safe choice for various applications.
Features & Benefits
• Provides a high-gloss finish that retains brilliance over time
• Ideal for touch-ups on galvanised surfaces
• Designed for effective protection of metals and alloys
• Safe for use, containing no harmful chemicals
Applications
• Used for touch-up work after hot dip galvanising
• Suitable for standard cutting operations on metals
• Can be utilised in various automotive and mechanical
• Effective for restoring the appearance of metal components
What are the specific best practices for applying this product?
The product should be applied to a clean, dry surface for optimal adhesion. Shake the can until the agitator ball moves freely, and maintain a spray distance of 20-30 cm for even coverage. Ensure good ventilation during application to avoid inhalation of vapours.
How long should the paint dry before the surfaces are reactivated?
It is essential to allow the painted surface to dry completely before reactivating. The exact drying time may vary based on environmental conditions, but thorough drying ensures durability and a consistent finish.
What precautions should be taken while using the aerosol?
Always use in a well-ventilated area to minimise inhalation risks. It is advisable to wear appropriate protective gear, including gloves and a mask, to safeguard against overspray during application.
What should be done if there are excess residues after application?
To remove any excess product, it is recommended to use one of CRCs cleaners. Additionally, clean the aerosol valve by turning the can upside down and spraying until only propellant escapes, which prevents blockage.
Galva Shine
This coating with the Galva Shine gives to the workpiece the aspect of a freshly hot galvanised piece.
Touch-up paint for hot galvanised pieces
Aesthetic galvanise coating
Protective coating with an exceptional gloss
Provides a closed durable film
Unique combination of flexibility and hardness
Adheres extremely well to galvanized surfaces
Related links
- Rocol 500 ml Grey Gloss Galvanised Spray Paint
- CRC 400 ml RAL 7004 Grey Gloss Spray Paint
- CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- CRC 400 ml Grey RAL 7001 Silver Grey Gloss Spray Paint
- CRC 400 ml Grey RAL 7035 Grey Gloss Spray Paint
- CRC 500 ml White RAL 9016 White Gloss Spray Paint
- CRC 500 ml RAL 1023 Yellow Gloss Spray Paint
- Ambersil 400 ml Grey Gloss Spray Paint
