Ambersil 400 ml RAL 2004 Orange Gloss Spray Paint
- RS Stock No.:
- 678-3102
- Mfr. Part No.:
- 31653-AO
- Manufacturer:
- Ambersil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.64
(exc. VAT)
€16.78
(inc. VAT)
In Stock
- 19 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €13.64 |
| 6 - 14 | €13.12 |
| 15 + | €12.84 |
*price indicative
- RS Stock No.:
- 678-3102
- Mfr. Part No.:
- 31653-AO
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Spray Paint | |
| Colour | Orange | |
| RAL Code | RAL 2004 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Spray Paint | ||
Colour Orange | ||
RAL Code RAL 2004 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
Ambersil Spray Paint, 400 ml Can size, Orange - 31653-AO
This spray paint delivers a vibrant orange colour with an acrylic base, making it suitable for various applications. The 400ml can is designed to provide a high-gloss finish that enhances the appearance of surfaces while ensuring durability. The fast-drying formula allows for efficient project completion.
Features & Benefits
• Fast-drying formula enables quick application
• Good hardening ensures long-lasting surface protection
• Excellent flexibility allows use on multiple materials
• High UV resistance prevents fading in sunlight
• Strong adhesion to metal, wood, glass, and stone
• Masks surface imperfections for a smooth finish
Applications
• Recommended for repairing lacquered surfaces
• Suitable for automotive refinishing and touch-ups
• Ideal for indoor and outdoor DIY projects
• Works well for home and garden
Can it be used on various types of surfaces?
Yes, it adheres well to metal, wood, glass, and stone.
Is it safe to use indoors?
It is advisable to use in well-ventilated areas to ensure safety.
Will it dry quickly when applied?
It becomes dust-free in under 10 minutes.
Can additional coats be applied after the initial layer?
Yes, additional coats can be applied after 3 to 5 minutes.
Related links
- CRC 400 ml RAL 2004 Orange Gloss Spray Paint
- Ambersil 400 ml RAL 1007 Yellow Gloss Spray Paint
- Ambersil 400 ml RAL 5010 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 5015 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 1018 Yellow Gloss Spray Paint
- Ambersil 400 ml RAL 7035 Grey Gloss Spray Paint
- Ambersil 400 ml RAL 3002 Red Gloss Spray Paint
- Ambersil 400 ml RAL 6001 Green Gloss Spray Paint
