Ambersil 400 ml RAL 5010 Blue Gloss Spray Paint
- RS Stock No.:
- 678-3118
- Mfr. Part No.:
- 31653-AK
- Manufacturer:
- Ambersil
Get a bulk buy discount
Add 6 more to save €3.12
View bulk pricing optionsSubtotal (1 unit)*
€13.64
(exc. VAT)
€16.78
(inc. VAT)
In Stock
- 41 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €13.64 | - |
| 6 - 14 | €13.12 | €3.12 |
| 15 + | €12.84 | €12.00 |
*price indicative
- RS Stock No.:
- 678-3118
- Mfr. Part No.:
- 31653-AK
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Spray Paint | |
| Colour | Blue | |
| RAL Code | RAL 5010 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Spray Paint | ||
Colour Blue | ||
RAL Code RAL 5010 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
Ambersil Spray Paint, 400 ml Can size, Blue - 31653-AK
This spray paint is a quality acrylic coating available in a 400ml aerosol can. It offers a glossy blue finish suitable for industrial, automotive, and home and garden applications. Its formulation allows for quick drying, good adhesion, and durable protective properties.
Features & Benefits
• Fast-drying formulation for efficient application
• Flexible to minimise cracking
• High UV resistance to prevent colour fading
• Adheres well to a variety of surfaces for durability
• Long-lasting glossy finish enhances aesthetics
• Free from heavy metals for added safety
Applications
• Perfect for repairing lacquered surfaces
• Suitable for use in industrial and automotive finishes
• Effective for home and garden projects
• Provides protective coating on metal and wood
• Ideal for projects requiring a glossy finish
Can it be used on different materials?
Yes, it adheres well to metal, wood, glass, and plastics.
Will it dry quickly in warm conditions?
Yes, it dries dust-free in under 10 minutes at 20°C.
Is it safe to use indoors?
It should be used in well-ventilated areas for safety.
Can additional coats be applied after the first layer?
Yes, you can apply more coats within 30 minutes.
Is surface preparation necessary before use?
Yes, clean and degrease the surface for best results.
Related links
- Ambersil 400 ml RAL 5015 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 2004 Orange Gloss Spray Paint
- Ambersil 400 ml RAL 1007 Yellow Gloss Spray Paint
- Ambersil 400 ml RAL 7035 Grey Gloss Spray Paint
- Ambersil 400 ml RAL 1018 Yellow Gloss Spray Paint
- Ambersil 400 ml RAL 3002 Red Gloss Spray Paint
- CRC 400 ml RAL 5010 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 6001 Green Gloss Spray Paint
