Ambersil 400 ml RAL 5015 Blue Gloss Spray Paint
- RS Stock No.:
- 678-3127
- Mfr. Part No.:
- 31653-AF
- Manufacturer:
- Ambersil
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€13.64
(exc. VAT)
€16.78
(inc. VAT)
In Stock
- 41 unit(s) ready to ship
- Plus 298 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €13.64 | - |
| 6 - 14 | €13.12 | 3% |
| 15 + | €12.84 | 5% |
*price indicative
- RS Stock No.:
- 678-3127
- Mfr. Part No.:
- 31653-AF
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Spray Paint | |
| Colour | Blue | |
| RAL Code | RAL 5015 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Spray Paint | ||
Colour Blue | ||
RAL Code RAL 5015 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
Ambersil Spray Paint, 400 ml Can size, Blue - 31653-AF
This acrylic-based spray paint comes in a 400ml aerosol can and features a vibrant blue colour with a gloss finish. It is designed for various applications, offering durability and good coverage, making it suitable for use on metal and wood surfaces.
Features & Benefits
• Fast-drying formula minimises waiting time between coats
• High UV resistance helps prevent fading when used outdoors
• Excellent flexibility reduces the risk of cracking on moving parts
• Good adhesion to multiple surfaces ensures long-lasting results
• Effectively masks imperfections for a smooth finish
• Free from heavy metals for safer use
Applications
• Suitable for automotive repairs and refinishing
• Ideal for protecting lacquered surfaces
• Applicable in industrial settings
• Versatile for home and garden tasks
• Recommended for both DIY enthusiasts and professionals
Can it be used on outdoor surfaces?
Yes, it is suitable for both indoor and outdoor applications.
Will it adhere to previously painted surfaces?
Yes, it offers good adhesion to most painted surfaces.
Is it safe to use on metals?
Yes, it is formulated for application on metal surfaces.
Can it be used for automotive finishes?
Yes, it meets the requirements for automotive spray paint.
Does it require a primer for best results?
Using an anti-corrosion primer is suggested for enhanced durability.
Related links
- Ambersil 400 ml RAL 5010 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 2004 Orange Gloss Spray Paint
- Ambersil 400 ml RAL 1007 Yellow Gloss Spray Paint
- Ambersil 400 ml RAL 7035 Grey Gloss Spray Paint
- Ambersil 400 ml RAL 1018 Yellow Gloss Spray Paint
- Ambersil 400 ml RAL 3002 Red Gloss Spray Paint
- Ambersil 400 ml RAL 6001 Green Gloss Spray Paint
- Ambersil 400 ml White RAL 9016 White Gloss Spray Paint
