Hammerite 400 ml White Hammered Spray Paint

Subtotal (1 unit)*

€22.64

(exc. VAT)

€27.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.64

*price indicative

RS Stock No.:
765-3825
Mfr. Part No.:
5084784
Manufacturer:
Hammerite
Find similar products by selecting one or more attributes.
Select all

Brand

Hammerite

Product Type

Spray Paint

Compatible Materials

Metal

Colour

White

Finish

Hammered

Base Material

Water

Standards/Approvals

REACH

Package Size

400 ml

Trade Name

Direct To Rust Metal Paint Hammered Aerosol

RoHS Status: Exempt

COO (Country of Origin):
GB

Hammerite Metal Paint Hammered Finish


Protects and rejuvenates metal

Formulated to offer 8 year protection

4 hours drying - re-coat time

Contains anti-corrosive pigment giving additional barrier protection by reacting with atmospheric moisture

Paintable, sprayable and rollable

Can be applied directly to rust

Primer or undercoat not required

Corrosion resistant

Specially formulated to form a tough barrier that sheds moisture providing long lasting protection

Why Choose Hammerite?


Hammerite provides solutions for the decoration, protection and restoration of metal. Hammerite was the first and is still the only dedicated specialist metalcare brand.



Given the right treatment, metal can last for generations. Whether it is iron, steel or galvanised/zinc metals, people love the timeless quality that metal brings. Hammerite understand the important roles that metal plays in your lives, but also understand that all types of metal are vulnerable – to water, sunlight, frost, rust and physical damage. All metals need constant protection to keep them structurally strong and looking their best.



Metal needs regular treatment with specialist products to protect and care for it. Therefore you want to do the job well so that your metal will remain looking good for longer. You can trust Hammerite to provide the easiest-to-use, longest lasting protection for your metal, with no nagging doubts or concerns.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy