Kern Spring Balance, 120 Resolution, 60g Weight Capacity Metric
- RS Stock No.:
- 863-396
- Mfr. Part No.:
- 281-201
- Manufacturer:
- Kern
Subtotal (1 unit)*
€127.08
(exc. VAT)
€156.31
(inc. VAT)
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.08 |
*price indicative
- RS Stock No.:
- 863-396
- Mfr. Part No.:
- 281-201
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60g | |
| Resolution | 120 | |
| Product Type | Spring Balance | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60g | ||
Resolution 120 | ||
Product Type Spring Balance | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern spring balance offers robust aluminium housing designed for accurate weight measurements up to 60 g. Ideal for various weighing tasks, it provides a clear g/kg readout for user convenience.
Weighing capacity of up to 60 g for diverse measurement needs
Readability of 0.5 g ensures precise weight readings
Lightweight design with a net weight of approximately 0.05 kg
Robust aluminium housing enhances durability and longevity
Related links
- Kern Spring Balance 600g Weight Capacity Metric
- Kern Spring Balance 30g Weight Capacity Metric
- Kern Spring Balance 300g Weight Capacity Metric
- Kern Spring Balance 100g Weight Capacity Metric
- Kern Spring Balance 2.5kg Weight Capacity Metric
- Kern Spring Balance 1kg Weight Capacity Metric
- Kern Spring Balance 10g Weight Capacity Metric
- Kern Spring Balance 1N Weight Capacity Metric
