Kern Spring Balance, 150 Resolution, 300g Weight Capacity Metric

Image representative of range

Subtotal (1 unit)*

€144.89

(exc. VAT)

€178.21

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€144.89

*price indicative

RS Stock No.:
863-398
Mfr. Part No.:
281-401
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Resolution

150

Product Type

Spring Balance

Weighing Capacity

300g

Imperial/Metric

Metric

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CH
The Kern spring balance offers precise mechanical measurement within a robust aluminium housing, designed for straightforward g/kg readout, making it an Ideal solution for various weighing scenarios.

Weighing capacity of up to 300 g ensures versatility in measuring different items

Readability of 2 g provides accurate results for detailed weight assessments

Standard aluminium construction guarantees durability and longevity in use

Providing a Compact dimension of 225x12x12 mm for convenient handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy