RS PRO 19 mm Steel Spring Clip 26.2 mm x, 4 mm
- RS Stock No.:
- 175-3580
- Distrelec Article No.:
- 304-06-876
- Manufacturer:
- RS PRO
Subtotal (1 pack of 25 units)*
€13.80
(exc. VAT)
€16.97
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.80 | €0.552 |
*price indicative
- RS Stock No.:
- 175-3580
- Distrelec Article No.:
- 304-06-876
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spring Clip | |
| Overall Height | 26.2mm | |
| Fixing Hole Diameter | 4mm | |
| Material | Steel | |
| Clip to Suit Diameter | 19mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spring Clip | ||
Overall Height 26.2mm | ||
Fixing Hole Diameter 4mm | ||
Material Steel | ||
Clip to Suit Diameter 19mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO 19mm Steel Spring Clip (BZP)
Tough High Carbon Steel tool hooks perfect for tool organisation and fluorescent lighting suitable for commercial and home use. Ideal for use in workshops and factories for clean and clear organisation enabling the secure storage of tools and bespoke workstations. Great for use at home too in the shed or garage to keep tools and gardening equipment safe and out of the way.;Bright Zinc plated (BZP) for corrosion protection and wear resistance the spring clips can be secured on any flat surface inside or out. The BZP clips are ideal for keeping work areas clear, tidy and free of trip hazards, or for use in workshops where tools are shared for easy accessibility.
Features and Benefits
19mm Open tool clip (3/4in);High carbon steel construction;Bright Zinc plating;Reusable;Ideal for tool organisation;Suitable for fluorescent lighting;Suitable for commercial and domestic use
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 50 mm Steel Spring Clip 61.1 mm x, 4 mm
- RS PRO 16 mm Steel Spring Clip 19.8 mm x, 4 mm
- RS PRO 38 mm Steel Spring Clip 47.6 mm x, 4 mm
- RS PRO 32 mm Steel Spring Clip 42.1 mm x, 4 mm
- RS PRO 25 mm Steel Spring Clip 33.7 mm x, 4 mm
- RS PRO 6 mm Steel Spring Clip 10.3 mm x, 2.5 mm
- RS PRO 10 mm Steel Spring Clip 13.1 mm x, 2.5 mm
- RS PRO 45 mm Steel Spring Clip 56 mm x, 5 mm
