RS PRO 50 mm Steel Spring Clip 61.1 mm x, 4 mm
- RS Stock No.:
- 175-3586
- Distrelec Article No.:
- 304-17-012
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€16.34
(exc. VAT)
€20.10
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 392 unit(s) shipping from 09 November 2026
- Plus 78 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.34 | €1.634 |
*price indicative
- RS Stock No.:
- 175-3586
- Distrelec Article No.:
- 304-17-012
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spring Clip | |
| Overall Height | 61.1mm | |
| Fixing Hole Diameter | 4mm | |
| Material | Steel | |
| Clip to Suit Diameter | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spring Clip | ||
Overall Height 61.1mm | ||
Fixing Hole Diameter 4mm | ||
Material Steel | ||
Clip to Suit Diameter 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO 50 mm Steel Spring Clip, 46.8 mm x 61.1 mm x 12.7 mm, 4 mm
These RS PRO 50 mm steel spring clips allow you to easily and quickly snap objects in place or pull them out. They can be useful when there is a possibility of chafing or damage to surrounding components in your application. You can use them to hold cylindrical objects such as tools, hoses or pipes.
This product is made of spring steel which is pliant, but strong and durable. The gripping arms of the clips provide a firm hold that can resist gravity and vibration, making them reliable tools for holding cylindrical objects.
Spring clips are commonly used in electrical systems, plumbing and automotive machinery. This item meets Restriction of Hazardous Substances (RoHS) standards, so you can be sure it contains only minimal amounts of any harmful materials.
Features and Benefits
• Clip diameter of 50 mm
• Depth of 12.7 mm
• Fixing hole diameter of 4 mm
• Height of 61.1 mm
• Steel material
• Overall width of 46.8 mm
Related links
- RS PRO 16 mm Steel Spring Clip 19.8 mm x, 4 mm
- RS PRO 25 mm Steel Spring Clip 33.7 mm x, 4 mm
- RS PRO 38 mm Steel Spring Clip 47.6 mm x, 4 mm
- RS PRO 32 mm Steel Spring Clip 42.1 mm x, 4 mm
- RS PRO 19 mm Steel Spring Clip 26.2 mm x, 4 mm
- RS PRO 6 mm Steel Spring Clip 10.3 mm x, 2.5 mm
- RS PRO 10 mm Steel Spring Clip 13.1 mm x, 2.5 mm
- RS PRO 45 mm Steel Spring Clip 56 mm x, 5 mm
