RS PRO 25 mm Steel Spring Clip 33.7 mm x, 4 mm

Subtotal (1 pack of 10 units)*

€7.59

(exc. VAT)

€9.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 741 unit(s) shipping from 09 November 2026
  • Plus 250 unit(s) shipping from 18 November 2026
  • Plus 100 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.59€0.759

*price indicative

RS Stock No.:
175-3582
Distrelec Article No.:
304-17-010
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spring Clip

Overall Height

33.7mm

Fixing Hole Diameter

4mm

Material

Steel

Clip to Suit Diameter

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

RS PRO 25mm Steel Spring Clip (BZP)


Tough High Carbon Steel tool hooks perfect for tool organisation and fluorescent lighting suitable for commercial and home use. Ideal for use in workshops and factories for clean and clear organisation enabling the secure storage of tools and bespoke workstations. Great for use at home too in the shed or garage to keep tools and gardening equipment safe and out of the way.;Bright Zinc plated (BZP) for corrosion protection and wear resistance the spring clips can be secured on any flat surface inside or out. The BZP clips are ideal for keeping work areas clear, tidy and free of trip hazards, or for use in workshops where tools are shared for easy accessibility.

Features and Benefits


25mm Open tool clip (1in);High carbon steel construction;Bright Zinc plating;Reusable;Ideal for tool organisation;Suitable for fluorescent lighting;Suitable for commercial and domestic use

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy