UVOX Nylon Spring Clip 7 mm x, 4 mm
- RS Stock No.:
- 772-0284
- Mfr. Part No.:
- TMC209-ZP
- Manufacturer:
- UVOX
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€17.80
(exc. VAT)
€21.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.178 | €17.80 |
| 500 - 900 | €0.169 | €16.90 |
| 1000 - 2900 | €0.16 | €16.00 |
| 3000 + | €0.149 | €14.90 |
*price indicative
- RS Stock No.:
- 772-0284
- Mfr. Part No.:
- TMC209-ZP
- Manufacturer:
- UVOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UVOX | |
| Product Type | Spring Clip | |
| Overall Height | 7mm | |
| Fixing Hole Diameter | 4mm | |
| Coating Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand UVOX | ||
Product Type Spring Clip | ||
Overall Height 7mm | ||
Fixing Hole Diameter 4mm | ||
Coating Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Gull wing clips
These gull wing clips offer easy mounting for one or two transistors.
They offer a high mounting pressure to the centre of the transistor housing, to provide maximum heat transfer.
The screws are not supplied.
Related links
- UVOX Nylon Spring Clip 9 mm x, 4 mm
- UVOX Nylon Spring Clip 9.3 mm x
- RS PRO 50 mm Steel Spring Clip 61.1 mm x, 4 mm
- RS PRO 16 mm Steel Spring Clip 19.8 mm x, 4 mm
- RS PRO 28 mm Nickel Plated Steel Spring Clip 37.7 mm x, 4 mm
- RS PRO 32 mm Steel Spring Clip 42.1 mm x, 4 mm
- RS PRO 38 mm Steel Spring Clip 47.6 mm x, 4 mm
- RS PRO 25 mm Steel Spring Clip 33.7 mm x, 4 mm
