Proteus Equipment Polished Chrome Forged Steel Pin

Subtotal (1 unit)*

€14.98

(exc. VAT)

€18.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.98

*price indicative

RS Stock No.:
648-316
Mfr. Part No.:
R402-6LP
Manufacturer:
Proteus Equipment
Find similar products by selecting one or more attributes.
Select all

Brand

Proteus Equipment

Pin Type

Standard

Product Type

Pin

Length

152mm

Material

Forged Steel

Finish

Polished Chrome

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Pair of Line Pins with a size of 152mm, making them suitable for various construction and masonry applications.

Solid forged construction

Ensures durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy