SAM Polished Chrome R-157B-FME Ratchet Chrome Vanadium Steel 115mm
- RS Stock No.:
- 210-860
- Mfr. Part No.:
- R-157B-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€59.21
(exc. VAT)
€72.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.21 |
*price indicative
- RS Stock No.:
- 210-860
- Mfr. Part No.:
- R-157B-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet | |
| Overall Length | 115mm | |
| Finish | Polished Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 3315 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet | ||
Overall Length 115mm | ||
Finish Polished Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 1174-1, NF ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
R-157B-FME
The SAM Outillage Ratchet is engineered with safety and efficiency in mind. This cutting edge tool features an innovative anti dropping solution, designed to minimise the risk of accidents while enhancing productivity during your interventions. Its superior water and sand intrusion protection, along with a polished chrome finish, offer increased longevity compared to standard ratchets. The products practical design includes an inverting lever, allowing for seamless direction changes with just one hand. Perfect for both professionals and DIY enthusiasts, this ratchet delivers functionality without compromising on style or performance.
Bi material handle ensures comfort during extended use
Inverting lever allows for effortless direction changes
Guarantee without time limit under normal usage conditions
Related links
- SAM Bright Polished J-157B Socket Ratchet Chrome Vanadium Steel 252mm
- SAM Polished, Chrome Plated 221-55 Socket Ratchet 20mm
- SAM Ratchet Spanner Bright Chrome Plated Height Safe, 252mm Overall 1/2 in
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- Bosch Ratchet Screwdriver, 205mm length Chrome Vanadium Steel
- BETA 6-Piece Ratchet Spanner Set Chrome Vanadium Steel
- RS PRO 12-Piece Ratchet Spanner Set Chrome Vanadium Steel
