SKF 25 Tooth Taper Bush Sprocket, PHS 08B-2TBH25 08 B-2
- RS Stock No.:
- 463-598
- Mfr. Part No.:
- PHS 08B-2TBH25
- Manufacturer:
- SKF
Subtotal (1 unit)*
€33.85
(exc. VAT)
€41.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.85 |
*price indicative
- RS Stock No.:
- 463-598
- Mfr. Part No.:
- PHS 08B-2TBH25
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 25 | |
| Bore Diameter | 50.8mm | |
| Product Type | Sprocket | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 101.33mm | |
| Hub Diameter | 87mm | |
| Material | Steel | |
| Sprocket Width | 32mm | |
| Maximum Inside Diameter | 50.8mm | |
| Acceptable Chain Type | 08 B-2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 25 | ||
Bore Diameter 50.8mm | ||
Product Type Sprocket | ||
Bore Type Taper Bush | ||
Pitch Diameter 101.33mm | ||
Hub Diameter 87mm | ||
Material Steel | ||
Sprocket Width 32mm | ||
Maximum Inside Diameter 50.8mm | ||
Acceptable Chain Type 08 B-2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 25 Teeth, 32mm Width - PHS 08B-2TBH25
This sprocket is a steel transmission wheel designed to transfer rotary motion in chain-driven systems where a taper bush mounting is required. It functions as a drive or driven sprocket compatible with 08B-2 roller chain and integrates with tapered bore hubs to secure the component on shafts in industrial conveyors and machinery.
Features and Benefits:
• 25 teeth deliver consistent engagement and torque transmission
• 32mm width supports stable chain seating and load distribution
• 101.33mm pitch diameter ensures accurate chain pitch alignment
• Taper bore allows precise, concentric mounting on shafts
• 87mm hub diameter provides robust axial support for loads
• Max inside diameter 50.8mm permits larger shaft accommodation
• 32mm width supports stable chain seating and load distribution
• 101.33mm pitch diameter ensures accurate chain pitch alignment
• Taper bore allows precise, concentric mounting on shafts
• 87mm hub diameter provides robust axial support for loads
• Max inside diameter 50.8mm permits larger shaft accommodation
Applications
• Used with 08B-2 chain in light-to-medium conveyor drives
• Suitable for industrial machinery requiring taper bore mounting
• Ideal for rehabilitation of drive trains with 25T sprockets
• Can be used for replacement of worn steel drive wheels
• Used for retrofitting shaft assemblies with larger bores
• Suitable for industrial machinery requiring taper bore mounting
• Ideal for rehabilitation of drive trains with 25T sprockets
• Can be used for replacement of worn steel drive wheels
• Used for retrofitting shaft assemblies with larger bores
What material composition affects wear resistance?
The component is manufactured from steel which provides the necessary hardness for contact with roller chain.
How does the hub Interface influence shaft support?
The hub diameter of 87mm increases bearing span and reduces bending loads on the shaft during operation.
What maximum shaft size can the bore accept?
The maximum internal opening permits shafts up to 50.8mm in diameter to be accommodated.
Which chain specification is compatible for reliable meshing?
It is designed to operate with 08B-2 roller chain to maintain correct pitch engagement.
How does the bore type affect installation precision?
The taper bush arrangement enables axial tightening for accurate centring and reduced runout when mounted.
Related links
- SKF 25 Tooth Taper Bush Sprocket, PHS 08B-1TBH25 08 B-1
- SKF 28 Tooth Taper Bush Sprocket, PHS 08B-2TBH19 08 B-2
- SKF 21 Tooth Taper Bush Sprocket, PHS 08B-2TBH21 08 B-2
- SKF 28 Tooth Taper Bush Sprocket, PHS 08B-2TBH17 08 B-2
- SKF 23 Tooth Taper Bush Sprocket, PHS 08B-2TBH23 08 B-2
- SKF 27 Tooth Taper Bush Sprocket, PHS 08B-2TB27 08 B-2
- SKF 19 Tooth Taper Bush Sprocket, PHS 08B-1TBH19 08 B-1
- SKF 45 Tooth Taper Bush Sprocket, PHS 08B-1TB45 08 B-1
