SKF 28 Tooth Taper Bush Sprocket, PHS 08B-2TBH19 08 B-2
- RS Stock No.:
- 588-073
- Mfr. Part No.:
- PHS 08B-2TBH19
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€127.48
(exc. VAT)
€156.80
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €127.48 | €25.496 |
*price indicative
- RS Stock No.:
- 588-073
- Mfr. Part No.:
- PHS 08B-2TBH19
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 28 | |
| Product Type | Sprocket | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 77.16mm | |
| Hub Diameter | 90mm | |
| Material | High Grade Carbon Steel | |
| Sprocket Width | 32mm | |
| Acceptable Chain Type | 08 B-2 | |
| Maximum Inside Diameter | 113.42mm | |
| Standards/Approvals | BS, EU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 28 | ||
Product Type Sprocket | ||
Bore Type Taper Bush | ||
Pitch Diameter 77.16mm | ||
Hub Diameter 90mm | ||
Material High Grade Carbon Steel | ||
Sprocket Width 32mm | ||
Acceptable Chain Type 08 B-2 | ||
Maximum Inside Diameter 113.42mm | ||
Standards/Approvals BS, EU | ||
- COO (Country of Origin):
- CN
The SKF Sprockets are available in many sizes, to fit a variety of design solutions. These duplex sprockets have a taper bush and hub profile on one side of the sprocket to connect to the shaft. With a comprehensive range, you can easily find the correct sprocket size for your application. As standard, all sprockets are made from high-quality steels and have a black oxide coating, and sizes up to and including 25 tooth have hardened teeth.
Manufactured according to international global standards
Made from high-grade steel and carbon steel
Related links
- SKF 28 Tooth Taper Bush Sprocket, PHS 08B-2TBH17 08 B-2
- SKF 28 Tooth Taper Bush Sprocket, PHS 08B-1TB28 08 B-1
- SKF 21 Tooth Taper Bush Sprocket, PHS 08B-2TBH21 08 B-2
- SKF 25 Tooth Taper Bush Sprocket, PHS 08B-2TBH25 08 B-2
- SKF 23 Tooth Taper Bush Sprocket, PHS 08B-2TBH23 08 B-2
- SKF 27 Tooth Taper Bush Sprocket, PHS 08B-2TB27 08 B-2
- SKF 28 Tooth Taper Bush Sprocket, PHS 16B-1TB28 16 B-1
- SKF 28 Tooth Taper Bush Sprocket, PHS 06B-1TB28 06 B-1
