SKF 25 Tooth Taper Bush Sprocket, PHS 08B-1TBH25 08 B-1
- RS Stock No.:
- 267-9184
- Mfr. Part No.:
- PHS 08B-1TBH25
- Manufacturer:
- SKF
Subtotal (1 unit)*
€15.71
(exc. VAT)
€19.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.71 |
*price indicative
- RS Stock No.:
- 267-9184
- Mfr. Part No.:
- PHS 08B-1TBH25
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 42mm | |
| Product Type | Sprocket | |
| Number of Teeth | 25 | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 101.33mm | |
| Material | Steel | |
| Hub Diameter | 76mm | |
| Sprocket Width | 25mm | |
| Maximum Inside Diameter | 42mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | BS EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 42mm | ||
Product Type Sprocket | ||
Number of Teeth 25 | ||
Bore Type Taper Bush | ||
Pitch Diameter 101.33mm | ||
Material Steel | ||
Hub Diameter 76mm | ||
Sprocket Width 25mm | ||
Maximum Inside Diameter 42mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals BS EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 25 Teeth, 42mm Bore Size - PHS 08B-1TBH25
This sprocket is a simplex taper-bushed drive wheel designed to transmit rotary motion between an 08B-1 roller chain and a driven shaft in industrial power-transmission systems. It is manufactured to European BS EN standards and finished with a protective coating to suit applications where durable, standard-compliant chain drives are required.
Features & Benefits
• Hardened teeth up to 25T improve wear resistance and service life
• Taper bush connection allows secure shaft mounting and simple removal
• Steel construction resists impact and supports sustained torque loads
• Single-hub design offers Compact installation and straightforward alignment
• Black oxide finish reduces corrosion and minimises light surface friction
• Taper bush connection allows secure shaft mounting and simple removal
• Steel construction resists impact and supports sustained torque loads
• Single-hub design offers Compact installation and straightforward alignment
• Black oxide finish reduces corrosion and minimises light surface friction
**Applications**
• Suitable for conveyor drives in automation lines
• Ideal for drive trains in packaging machinery
• Used with assembly equipment in electronics manufacture
• Can be used for replacement in existing 08B-1 chain drives
• Suitable for mechanical handling and small plant machinery
• Ideal for drive trains in packaging machinery
• Used with assembly equipment in electronics manufacture
• Can be used for replacement in existing 08B-1 chain drives
• Suitable for mechanical handling and small plant machinery
What bore range can accept the taper bush?
The taper bush fits bores from 14mm up to a maximum of 42mm for adaptable shaft interfacing.
Which hub diameter should I allow for when designing the shaft clearance?
Allow for a hub diameter of 76mm when planning neighbouring components and bearing placement.
What pitch and chain compatibility should be considered during selection?
Use with 08B-1 chain which corresponds to a 12.7mm pitch and a pitch diameter of 101.33mm for correct meshing.
How wide is the sprocket for guard and spacer design?
The total sprocket width measures 25mm to inform guard clearance and spacer sizing.
Related links
- SKF 25 Tooth Taper Bush Sprocket, PHS 08B-2TBH25 08 B-2
- SKF 25 Tooth Taper Bush Sprocket, PHS 06B-1TBH25 06 B-1
- SKF 19 Tooth Taper Bush Sprocket, PHS 08B-1TBH19 08 B-1
- SKF 18 Tooth Taper Bush Sprocket, PHS 08B-1TBH18 08 B-1
- SKF 42 Tooth Taper Bush Sprocket, PHS 08B-1TB42 08 B-1
- SKF 38 Tooth Taper Bush Sprocket, PHS 08B-1TB38 08 B-1
- SKF 45 Tooth Taper Bush Sprocket, PHS 08B-1TB45 08 B-1
- SKF 15 Tooth Taper Bush Sprocket, PHS 08B-1TBH15 08 B-1
