SKF 28 Tooth Taper Bush Sprocket, PHS 08B-1TB28 08 B-1
- RS Stock No.:
- 587-796
- Mfr. Part No.:
- PHS 08B-1TB28
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€116.97
(exc. VAT)
€143.87
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €116.97 | €23.394 |
*price indicative
- RS Stock No.:
- 587-796
- Mfr. Part No.:
- PHS 08B-1TB28
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 28 | |
| Product Type | Sprocket | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 113.42mm | |
| Material | High Grade Carbon Steel | |
| Hub Diameter | 90mm | |
| Sprocket Width | 32mm | |
| Maximum Inside Diameter | 113.42mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | BS, EU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 28 | ||
Product Type Sprocket | ||
Bore Type Taper Bush | ||
Pitch Diameter 113.42mm | ||
Material High Grade Carbon Steel | ||
Hub Diameter 90mm | ||
Sprocket Width 32mm | ||
Maximum Inside Diameter 113.42mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals BS, EU | ||
- COO (Country of Origin):
- CN
The SKF Simplex sprockets have a taper bush and hub profile on one side of the sprocket to connect to the shaft. It is made from high-quality steels and have a black oxide coating. Its integration is seamless, allowing for quick installation and utilisation in diverse environments, ensuring your machinery operates at peak efficiency.
Manufactured according to international global standards
Durable construction ensures long term reliability in demanding conditions
Precision engineering for improved performance over extended use
Related links
- SKF 28 Tooth Taper Bush Sprocket, PHS 08B-2TBH19 08 B-2
- SKF 28 Tooth Taper Bush Sprocket, PHS 08B-2TBH17 08 B-2
- SKF 28 Tooth Taper Bush Sprocket, PHS 16B-1TB28 16 B-1
- SKF 28 Tooth Taper Bush Sprocket, PHS 06B-1TB28 06 B-1
- SKF 28 Tooth Taper Bush Sprocket, PHS 12B-1TB28 12 B-1
- SKF 18 Tooth Taper Bush Sprocket, PHS 08B-1TBH18 08 B-1
- SKF 42 Tooth Taper Bush Sprocket, PHS 08B-1TB42 08 B-1
- SKF 38 Tooth Taper Bush Sprocket, PHS 08B-1TB38 08 B-1
