INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-08
- RS Stock No.:
- 137-1824
- Mfr. Part No.:
- KSR16-L0-08-10-18-08
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€45.73
(exc. VAT)
€56.25
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €45.73 | - |
| 5 - 9 | €44.51 | 2% |
| 10 - 24 | €43.26 | 5% |
| 25 + | €42.12 | 7% |
*price indicative
- RS Stock No.:
- 137-1824
- Mfr. Part No.:
- KSR16-L0-08-10-18-08
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Bore Diameter | 16.2mm | |
| Product Type | Sprocket | |
| Number of Teeth | 18 | |
| Bore Type | Parallel | |
| Pitch Diameter | 0.5in | |
| Material | Steel | |
| Outside Diameter | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Bore Diameter 16.2mm | ||
Product Type Sprocket | ||
Number of Teeth 18 | ||
Bore Type Parallel | ||
Pitch Diameter 0.5in | ||
Material Steel | ||
Outside Diameter 40mm | ||
Standards/Approvals No | ||
Schaeffler Sprocket, 18 Teeth, Parallel Bore - KSR16-L0-08-10-18-08
This sprocket is a robust roller chain idler unit designed for industrial applications. With a bore diameter of 16.2mm and featuring 18 teeth, this steel component is ideal for enhancing mechanical drive systems. Its effective design ensures reliable performance in demanding environments, making it a suitable choice for various machinery.
Features & Benefits
• Steel construction offers durability for long-lasting operation
• Parallel bore design simplifies installation processes
• Maximum bore diameter for versatile fitting options
• 1/2 inch pitch diameter optimises compatibility with other components
• Lightweight at approximately 0.2kg for easy handling
• Precision engineering ensures reliable performance
Applications
• Used with roller chains in machinery
• Suitable for drive systems requiring robust components
• Incorporated into conveyor systems for seamless operation
• Ideal for in the electronics and electrical industries
What is the significance of the bore diameter in this component?
The bore diameter determines how the sprocket is mounted onto other components, affecting the alignment and overall performance in the drive system. A 16.2mm bore ensures a secure fit for precision applications.
How does the tooth count influence the performance of this sprocket?
The 18 teeth are optimally designed to ensure smooth engagement with roller chains, reducing wear and enhancing operational efficiency in various systems.
What type of maintenance is required for this steel sprocket?
Regular inspections for wear and lubrication will ensure optimal function. Keeping the sprocket free from contaminants will prolong its lifespan and enhance performance.
Related links
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-16
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-09
- INA 18 Tooth Parallel Sprocket, KSR20-B0-08-10-18-08
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-08
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-22
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-15
- INA 13 Tooth Parallel Sprocket, KSR16-L0-12-10-13-08
- INA 17 Tooth Parallel Sprocket, KSR16-L0-10-10-17-08
