INA 17 Tooth Parallel Sprocket, KSR16-L0-10-10-17-08
- RS Stock No.:
- 137-1826
- Mfr. Part No.:
- KSR16-L0-10-10-17-08
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€53.75
(exc. VAT)
€66.11
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €53.75 | - |
| 5 - 9 | €51.60 | 3% |
| 10 - 24 | €50.53 | 5% |
| 25 + | €49.45 | 7% |
*price indicative
- RS Stock No.:
- 137-1826
- Mfr. Part No.:
- KSR16-L0-10-10-17-08
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Number of Teeth | 17 | |
| Product Type | Sprocket | |
| Bore Diameter | 16.2mm | |
| Bore Type | Parallel | |
| Pitch Diameter | 0.625in | |
| Material | Steel | |
| Sprocket Width | 18.3mm | |
| Outside Diameter | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Number of Teeth 17 | ||
Product Type Sprocket | ||
Bore Diameter 16.2mm | ||
Bore Type Parallel | ||
Pitch Diameter 0.625in | ||
Material Steel | ||
Sprocket Width 18.3mm | ||
Outside Diameter 40mm | ||
Standards/Approvals No | ||
Schaeffler Sprocket, 17 Teeth, 16.2mm Maximum Bore Diameter - KSR16-L0-10-10-17-08
This sprocket is an essential component designed for use in various mechanical systems. Featuring a solid construction with a bore type that is parallel, this steel sprocket measures 18.3mm in width and has a maximum bore diameter of 16.2mm. With a pitch diameter of 5/8 inch, it is engineered to offer reliable performance in automation and mechanical applications.
Features & Benefits
• Constructed from robust steel for enhanced durability
• 17 teeth design ensures optimal power transmission
• Maximum bore diameter of 16.2mm for versatile fitting
• Parallel bore configuration allows easy installation
• 5/8 inch pitch provides compatibility with standard systems
• Dimensions tailored to meet specific industrial requirements
Applications
• Used for machinery requiring high torque transmission
• Ideal for conveyor systems needing precise motion control
• Suitable for automotive where durability is critical
• Recommended for automated equipment within manufacturing setups
How do the dimensions of this sprocket affect its performance?
The specific dimensions, including a width of 18.3mm and a pitch diameter of 5/8 inch, allow for seamless integration into various systems, enhancing operational efficiency.
What advantages does a parallel bore configuration provide?
A parallel bore configuration simplifies installation and alignment, reducing downtime during maintenance or replacements.
Can this sprocket accommodate different drive types?
Yes, its versatile design allows it to be compatible with different drive types commonly used in industrial machinery.
What is the significance of having 17 teeth on this sprocket?
The 17 teeth configuration optimises gear ratios for better torque transfer, making it suitable for various mechanical applications.
Roller Chain Idler Sprocket Units
INA roller chain idler sprocket units are guidance and return units for roller bush chains and roller chains. They can compensate for chain stretch resulting from operation and give smoother system running under high loads and speeds.
Features and Benefits
• Sprocket made from steel or sintered iron;• GA13 lithium soap grease;• Maintenance free
INA
Related links
- INA 17 Tooth Parallel Sprocket, KSR16-L0-10-10-17-09
- INA 17 Tooth Parallel Sprocket, KSR16-L0-12-10-17-15
- INA 14 Tooth Parallel Sprocket, KSR16-L0-10-10-14-08
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-16
- INA 13 Tooth Parallel Sprocket, KSR16-L0-12-10-13-08
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-15
- INA 20 Tooth Parallel Sprocket, KSR16-L0-06-10-20-08
- INA 17 Tooth Parallel Sprocket, KSR20-B0-10-10-17-15
