INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-15
- RS Stock No.:
- 194-7227
- Mfr. Part No.:
- KSR16-L0-08-10-16-15
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€59.46
(exc. VAT)
€73.14
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €59.46 |
| 5 - 9 | €57.10 |
| 10 - 24 | €55.88 |
| 25 + | €54.68 |
*price indicative
- RS Stock No.:
- 194-7227
- Mfr. Part No.:
- KSR16-L0-08-10-16-15
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Number of Teeth | 16 | |
| Bore Diameter | 16.2mm | |
| Product Type | Sprocket | |
| Bore Type | Parallel | |
| Pitch Diameter | 0.5in | |
| Material | Steel | |
| Sprocket Width | 18.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Number of Teeth 16 | ||
Bore Diameter 16.2mm | ||
Product Type Sprocket | ||
Bore Type Parallel | ||
Pitch Diameter 0.5in | ||
Material Steel | ||
Sprocket Width 18.3mm | ||
Standards/Approvals No | ||
Schaeffler Sprocket, 16 Teeth, Steel - KSR16-L0-08-10-16-15
This sprocket falls under the category of roller chain idler sprockets, designed for use in industrial machinery. It features a bore diameter of 16.2mm and measures 18.3mm in width, making it suitable for various automation applications. Made of high-quality steel, it is engineered to ensure durability and performance.
Features & Benefits
• Manufactured from steel for enhanced durability and strength
• 16 teeth design provides efficient power transmission
• Parallel bore type allows for easy installation
• Maximum bore diameter of 16.2mm for versatile mounting options
• Suitable for both ISO and ANSI chain configurations
• Compact width of 18.3mm optimises space in machinery
Applications
• Used with roller chains in conveyor systems
• Ideal for systems requiring reliable idler sprockets
• Applied in the sector for smooth power transfer
• Utilised in assembly lines for efficient movement of materials
What is the weight of this sprocket and how does it affect installation?
The sprocket weighs approximately 0.16kg, providing a lightweight yet robust option for installations, reducing load on the supporting structure and simplifying handling during setup.
Is this sprocket compatible with both ISO and ANSI chains?
Yes, this sprocket is designed to work with both ISO and ANSI chain systems, ensuring flexibility in various mechanical setups and compatibility with different equipment.
What mounting dimensions should be considered for practical application?
When mounting, the tooth set dimension is 12.7mm, which should be factored into the design to ensure proper alignment and functionality within the mechanism.
How does the thickness of the sprocket influence performance?
The thickness of 17mm is critical for load distribution, contributing to operational stability and longevity in demanding applications. It helps in maintaining alignment under varying operational conditions.
Related links
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-08
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-22
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-16
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-09
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-08
- INA 16 Tooth Parallel Sprocket, KSR15-B0-08-10-16-08
- INA 13 Tooth Parallel Sprocket, KSR16-L0-12-10-13-08
- INA 14 Tooth Parallel Sprocket, KSR16-L0-10-10-14-08
