SKF 18 Tooth Rough Stock Bore Sprocket, PHS 100-1BH18 100-1
- RS Stock No.:
- 267-8777
- Mfr. Part No.:
- PHS 100-1BH18
- Manufacturer:
- SKF
Subtotal (1 unit)*
€51.85
(exc. VAT)
€63.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.85 |
*price indicative
- RS Stock No.:
- 267-8777
- Mfr. Part No.:
- PHS 100-1BH18
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 76.2mm | |
| Number of Teeth | 18 | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 31.75mm | |
| Hub Diameter | 114.3mm | |
| Material | Steel | |
| Sprocket Width | 44.45mm | |
| Acceptable Chain Type | 100-1 | |
| Maximum Inside Diameter | 76.2mm | |
| Outside Diameter | 199.14mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 76.2mm | ||
Number of Teeth 18 | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 31.75mm | ||
Hub Diameter 114.3mm | ||
Material Steel | ||
Sprocket Width 44.45mm | ||
Acceptable Chain Type 100-1 | ||
Maximum Inside Diameter 76.2mm | ||
Outside Diameter 199.14mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 80-1BH18 80-1
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 40-1BH18 40-1
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 50-1BH18 50-1
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 60-1BH18 60-1
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH18 12 B-2
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH18 12 B-1
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH18 06 B-1
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH18 16 B-1
