SKF 36 Tooth Rough Stock Bore Sprocket, PHS 10B-1B36 12 B-2
- RS Stock No.:
- 267-8788
- Mfr. Part No.:
- PHS 10B-1B36
- Manufacturer:
- SKF
Subtotal (1 unit)*
€25.72
(exc. VAT)
€31.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.72 |
*price indicative
- RS Stock No.:
- 267-8788
- Mfr. Part No.:
- PHS 10B-1B36
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 63mm | |
| Number of Teeth | 36 | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 182.15mm | |
| Hub Diameter | 100mm | |
| Material | Steel | |
| Sprocket Width | 35mm | |
| Acceptable Chain Type | 12 B-2 | |
| Maximum Inside Diameter | 63mm | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 63mm | ||
Number of Teeth 36 | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 182.15mm | ||
Hub Diameter 100mm | ||
Material Steel | ||
Sprocket Width 35mm | ||
Acceptable Chain Type 12 B-2 | ||
Maximum Inside Diameter 63mm | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 36 Teeth, 182.15mm Pitch Diameter - PHS 10B-1B36
This sprocket is a steel transmission component designed to transfer rotary motion between chain and shaft in industrial equipment. It is manufactured with a rough-stock bore for on-site finishing and conforms to recognised EN and BS standards to suit heavy-duty installations.
Features and Benefits:
• 36-tooth profile for consistent chain engagement and load sharing
• 35mm width for sustained contact in high-load scenarios
• 182.15mm pitch diameter for precise chain alignment
• 100mm hub diameter to accommodate robust mounting arrangements
• Maximum inside diameter 63mm allowing for larger bore final machining
• Compatible with 12B-2 chain to ensure interchangeability with existing drives
• 35mm width for sustained contact in high-load scenarios
• 182.15mm pitch diameter for precise chain alignment
• 100mm hub diameter to accommodate robust mounting arrangements
• Maximum inside diameter 63mm allowing for larger bore final machining
• Compatible with 12B-2 chain to ensure interchangeability with existing drives
Applications
• Suitable for replacement sprocket 36T 35mm width in conveyors
• Ideal for drive trains using 12 B-2 chain in manufacturing
• Used with industrial gearboxes requiring EN BS approved components
• Can be used for heavy machinery requiring 35mm wide sprockets
• Used for refurbishment where rough-stock bore sprocket requires machining
• Ideal for drive trains using 12 B-2 chain in manufacturing
• Used with industrial gearboxes requiring EN BS approved components
• Can be used for heavy machinery requiring 35mm wide sprockets
• Used for refurbishment where rough-stock bore sprocket requires machining
How is the bore prepared for final shaft fitting?
The bore is supplied in rough-stock form to allow finishing to the EXACT shaft tolerance during installation.
Which chain specification will mesh correctly with this component?
It is designed for 12B-2 chain engagement to match standard roller chain geometries.
What material properties are relevant for load capacity considerations?
The component is fabricated from steel to provide the necessary strength for industrial drive loads.
How does the hub geometry affect assembly options?
The 100mm hub diameter offers a substantial section for keyways, taper bushes, or bolted attachments as required.
What limitation does the maximum inside diameter impose on final machining?
The 63mm maximum inside diameter defines the largest achievable finished bore prior to any additional counterbore or rework.
Related links
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH22 12 B-2
- SKF 35 Tooth Rough Stock Bore Sprocket, PHS 10B-1B35 12 B-2
- SKF 26 Tooth Rough Stock Bore Sprocket, PHS 10B-1B26 12 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH25 12 B-2
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 10B-1B34 12 B-2
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH13 12 B-2
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH23 12 B-2
- SKF 9 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH9 12 B-2
