SKF 15 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH15 16 B-1
- RS Stock No.:
- 267-8949
- Mfr. Part No.:
- PHS 16B-1BH15
- Manufacturer:
- SKF
Subtotal (1 unit)*
€22.70
(exc. VAT)
€27.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.70 |
*price indicative
- RS Stock No.:
- 267-8949
- Mfr. Part No.:
- PHS 16B-1BH15
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 58mm | |
| Number of Teeth | 15 | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 122.17mm | |
| Hub Diameter | 92mm | |
| Material | High Grade Steel | |
| Sprocket Width | 40mm | |
| Maximum Inside Diameter | 58mm | |
| Acceptable Chain Type | 16 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 58mm | ||
Number of Teeth 15 | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 122.17mm | ||
Hub Diameter 92mm | ||
Material High Grade Steel | ||
Sprocket Width 40mm | ||
Maximum Inside Diameter 58mm | ||
Acceptable Chain Type 16 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 15 Teeth, 40mm Width - PHS 16B-1BH15
This sprocket is a toothed drive component designed to engage a matched roller chain in industrial power transmission systems. It is intended for use where a robust steel sprocket compatible with recognised British and European standards is required, offering a straightforward solution for transferring rotational motion between shafts.
Features and Benefits:
• Made from high-grade steel for extended wear resistance
• Conforms to BS and EN standards for standardised compatibility
• Accepts 16B-1 chain to ensure precise chain engagement
• Contains 15 teeth to deliver defined drive ratio control
• Rough stock bore allows on-site final machining
• Conforms to BS and EN standards for standardised compatibility
• Accepts 16B-1 chain to ensure precise chain engagement
• Contains 15 teeth to deliver defined drive ratio control
• Rough stock bore allows on-site final machining
Applications
• Suitable for conveyors requiring recognised standards compliance
• Used with 16 B-1 chain in material handling systems
• Ideal for retrofitting industrial drive trains with 15T sprockets
• Can be used for maintenance where hub machining is needed
• Suitable for machines requiring a 40 mm component width
• Used with 16 B-1 chain in material handling systems
• Ideal for retrofitting industrial drive trains with 15T sprockets
• Can be used for maintenance where hub machining is needed
• Suitable for machines requiring a 40 mm component width
What bore finishing options are available on this item?
It is supplied with a rough stock bore to allow final machining to the required shaft fit.
How does the hub diameter affect mounting stability?
A 92 mm hub diameter provides a substantial seating surface for secure mounting and load distribution.
What is the internal clearance limit for shaft adaptation?
The component offers a maximum inside diameter of 58 mm for shaft accommodation.
Which pitch and tooth count determine chain compatibility?
The combination of 15 teeth and a 122.17 mm pitch diameter matches the specified roller chain profile for correct meshing.
What width should be considered for space allocation in assemblies?
The sprocket has a width of 40 mm and should be allocated accordingly in drive layouts.
Related links
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH15 16 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 16B-3BH15 16 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH15 16 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 24B-1BH15 08 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH15 08 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 35-1BH15 08 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH15 06 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH15 12 B-1
