SKF 15 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH15 06 B-1
- RS Stock No.:
- 267-9082
- Mfr. Part No.:
- PHS 06B-1BH15
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3.47
(exc. VAT)
€4.27
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.47 |
*price indicative
- RS Stock No.:
- 267-9082
- Mfr. Part No.:
- PHS 06B-1BH15
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 18mm | |
| Product Type | Sprocket | |
| Number of Teeth | 15 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 45.81mm | |
| Hub Diameter | 34mm | |
| Material | Steel | |
| Sprocket Width | 25mm | |
| Maximum Inside Diameter | 18mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 18mm | ||
Product Type Sprocket | ||
Number of Teeth 15 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 45.81mm | ||
Hub Diameter 34mm | ||
Material Steel | ||
Sprocket Width 25mm | ||
Maximum Inside Diameter 18mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 15 Teeth Count, Maximum Bore Diameter 18mm - PHS 06B-1BH15
This sprocket is a simplex type designed primarily for use with 06B-1 British standard chain applications. It features a maximum bore diameter of 18mm and a pitch diameter of 45.81mm. Constructed from high-grade steel, this reliable component has a width of 25mm, making it a robust choice for various machinery requirements.
Features & Benefits
• Simplex design facilitates easy installation and maintenance
• Constructed from durable steel for extended service life
• Hub profile supports secure attachment to the shaft
• Available in a range of configurations to meet diverse needs
Applications
• Ideal for use in automated systems
• Suitable for mechanical engineering projects
• Effective in electrical machinery setups
• Works well in industrial conveyors and drives
What is the significance of the rough stock bore in this design?
The rough stock bore allows for custom sising, enabling a proper fit onto various shafts, which is essential for applications requiring adaptability in connection.
How does the pitch diameter affect performance in practical uses?
A precise pitch diameter is crucial as it ensures smooth transmission of motion and reduces wear, leading to improved efficiency in the overall system performance.
What types of machinery commonly utilise this sprocket?
This sprocket is frequently used in machinery designed for automation, conveyor systems, and other mechanical setups where reliable power transfer is vital.
Can this sprocket accommodate different bore sizes?
Yes, the rough stock bore can be machined to fit different shaft diameters, allowing for flexibility in applications that have specific installation requirements.
Related links
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH15 06 B-2
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 06B-1B34 06 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
- SKF 29 Tooth Rough Stock Bore Sprocket, PHS 06B-1B29 06 B-1
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 06B-1B30 06 B-1
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH11 06 B-1
- SKF 10 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH10 06 B-1
- SKF 12 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH12 06 B-1
