SKF 15 Tooth Rough Stock Bore Sprocket, PHS 35-1BH15 08 B-1
- RS Stock No.:
- 267-9556
- Mfr. Part No.:
- PHS 35-1BH15
- Manufacturer:
- SKF
Subtotal (1 unit)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.52 |
*price indicative
- RS Stock No.:
- 267-9556
- Mfr. Part No.:
- PHS 35-1BH15
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 15 | |
| Product Type | Sprocket | |
| Bore Diameter | 12.7mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 50.55mm | |
| Material | High Grade Steel | |
| Hub Diameter | 34.04mm | |
| Sprocket Width | 19.05mm | |
| Maximum Inside Diameter | 22.35mm | |
| Acceptable Chain Type | 08 B-1 | |
| Outside Diameter | 50.55mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 15 | ||
Product Type Sprocket | ||
Bore Diameter 12.7mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 50.55mm | ||
Material High Grade Steel | ||
Hub Diameter 34.04mm | ||
Sprocket Width 19.05mm | ||
Maximum Inside Diameter 22.35mm | ||
Acceptable Chain Type 08 B-1 | ||
Outside Diameter 50.55mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 15 Teeth, 12.7mm Bore Size - PHS 35-1BH15
This sprocket is a single-row chain wheel designed to transfer rotary motion within mechanical drive systems, compatible with standard ANSI roller chains. It connects directly to a shaft via a rough stock bore and a one-sided hub profile, providing a straightforward solution for linear power transmission in automation and industrial equipment.
Features & Benefits
• Hardened teeth on sizes up to 25T improve wear life
• High-grade steel construction for sustained load handling
• ANSI tooth form ensures interchangeability with standard chains
• Single-hub design simplifies shaft mounting and alignment
• High-grade steel construction for sustained load handling
• ANSI tooth form ensures interchangeability with standard chains
• Single-hub design simplifies shaft mounting and alignment
**Applications**
• Suitable for conveying systems in manufacturing lines
• Used with 08B roller chains in light power-transmission tasks
• Ideal for retrofitting drives in electrical assembly equipment
• Can be used for precision indexing in automation modules
• Used with 08B roller chains in light power-transmission tasks
• Ideal for retrofitting drives in electrical assembly equipment
• Can be used for precision indexing in automation modules
What bore range is offered for shaft fitting?
The component accepts rough bores from 12.7mm up to a maximum inside diameter of 22.35mm to accommodate different shaft sizes and finishing methods.
How is the hub configured for connection to the shaft?
A single hub with a hub diameter of 34.04mm provides the mounting interface, featuring a rough stock bore on one side for final machining or keyway cutting.
What chain specification and tooth count does it match?
It is manufactured for use with 08 B-1 roller chain and has a 15-tooth configuration suitable for matched chain engagement.
What are the overall running geometry characteristics?
The wheel presents a pitch diameter and outside diameter of 50.55mm with a hub width of 19.05mm to maintain consistent chain engagement and lateral stability.
What materials and surface treatment are applied?
The part is produced from carbon/high-grade steel and receives a black oxide finish
smaller sizes include surface-hardening of the teeth for improved fatigue resistance.
Related links
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 24B-1BH15 08 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH15 08 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH15 08 B-2
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 35-1BH14 08 B-1
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 35-1BH16 08 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH15 12 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH15 16 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH15 06 B-1
