SKF 30 Tooth Taper Bush Sprocket, PHS 16B-1TB30 16 B-1
- RS Stock No.:
- 267-8967
- Mfr. Part No.:
- PHS 16B-1TB30
- Manufacturer:
- SKF
Subtotal (1 unit)*
€90.74
(exc. VAT)
€111.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.74 |
*price indicative
- RS Stock No.:
- 267-8967
- Mfr. Part No.:
- PHS 16B-1TB30
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 76.2mm | |
| Product Type | Sprocket | |
| Number of Teeth | 30 | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 243mm | |
| Hub Diameter | 140mm | |
| Material | Steel | |
| Sprocket Width | 51mm | |
| Acceptable Chain Type | 16 B-1 | |
| Maximum Inside Diameter | 76.2mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 76.2mm | ||
Product Type Sprocket | ||
Number of Teeth 30 | ||
Bore Type Taper Bush | ||
Pitch Diameter 243mm | ||
Hub Diameter 140mm | ||
Material Steel | ||
Sprocket Width 51mm | ||
Acceptable Chain Type 16 B-1 | ||
Maximum Inside Diameter 76.2mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 30 Tooth Taper Bush Sprocket, PHS 08B-1TB30 08 B-1
- SKF 30 Tooth Taper Bush Sprocket, PHS 10B-1TB30 12 B-2
- SKF 30 Tooth Taper Bush Sprocket, PHS 06B-1TB30 06 B-1
- SKF 57 Tooth Taper Bush Sprocket, PHS 16B-2TB57 16 B-2
- SKF 19 Tooth Taper Bush Sprocket, PHS 16B-1TBH19 16 B-1
- SKF 21 Tooth Taper Bush Sprocket, PHS 16B-2TBH21 16 B-2
- SKF 13 Tooth Taper Bush Sprocket, PHS 16B-1TBH13 16 B-1
- SKF 19 Tooth Taper Bush Sprocket, PHS 16B-2TBH19 16 B-2
