SKF 40 Tooth Rough Stock Bore Sprocket, PHS 06B-1B40 06 B-1
- RS Stock No.:
- 267-9073
- Mfr. Part No.:
- PHS 06B-1B40
- Manufacturer:
- SKF
Subtotal (1 unit)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.08 |
*price indicative
- RS Stock No.:
- 267-9073
- Mfr. Part No.:
- PHS 06B-1B40
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 48 mm | |
| Product Type | Sprocket | |
| Number of Teeth | 40 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 121.4mm | |
| Material | Steel | |
| Hub Diameter | 70mm | |
| Sprocket Width | 30mm | |
| Acceptable Chain Type | 06 B-1 | |
| Maximum Inside Diameter | 48mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 48 mm | ||
Product Type Sprocket | ||
Number of Teeth 40 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 121.4mm | ||
Material Steel | ||
Hub Diameter 70mm | ||
Sprocket Width 30mm | ||
Acceptable Chain Type 06 B-1 | ||
Maximum Inside Diameter 48mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH22 06B-1 Chain Type
- SKF 8 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH8 06B-1 Chain Type
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH14 06B-1 Chain Type
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 06B-1B34 06B-1 Chain Type
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH19 06B-1 Chain Type
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 06B-1B36 06B-1 Chain Type
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH25 06B-1 Chain Type
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH17 06B-1 Chain Type
