SKF 17 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH17 06 B-1
- RS Stock No.:
- 267-9084
- Mfr. Part No.:
- PHS 06B-1BH17
- Manufacturer:
- SKF
Subtotal (1 unit)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.52 |
*price indicative
- RS Stock No.:
- 267-9084
- Mfr. Part No.:
- PHS 06B-1BH17
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Diameter | 23mm | |
| Number of Teeth | 17 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 51.83mm | |
| Material | Steel | |
| Hub Diameter | 40mm | |
| Sprocket Width | 28mm | |
| Maximum Inside Diameter | 23mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Diameter 23mm | ||
Number of Teeth 17 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 51.83mm | ||
Material Steel | ||
Hub Diameter 40mm | ||
Sprocket Width 28mm | ||
Maximum Inside Diameter 23mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 17 Teeth, 23mm Bore size - PHS 06B-1BH17
This sprocket is a steel transmission wheel designed to engage 06 B-1 roller chain in industrial power-transfer systems. It provides rotational motion transfer within automation and mechanical assemblies, mating with standard roller-chain drives and hubs that require a driven sprocket for torque transmission.
Features & Benefits
• Hardened tooth profile improves wear resistance during continuous operation
• Rough-stock bore allows custom machining for precise shaft fits
• Concentric hub diameter supports stable mounting under load
• Conforms to recognised standards for interchangeability in systems
• Rough-stock bore allows custom machining for precise shaft fits
• Concentric hub diameter supports stable mounting under load
• Conforms to recognised standards for interchangeability in systems
**Applications**
• Suitable for conveyor drives in automated manufacturing lines
• Ideal for timing drives in Electronic Assembly equipment
• Used with reduction gearsets in mechanical handling systems
• Can be used for retrofitting maintenance on factory chain drives
• Ideal for timing drives in Electronic Assembly equipment
• Used with reduction gearsets in mechanical handling systems
• Can be used for retrofitting maintenance on factory chain drives
What bore preparation is required before installation?
The bore is supplied as rough stock and will need finishing to match shaft tolerances, typically by reboring or broaching to ensure press or keyed fits as required.
How does the hub diameter influence mounting stability?
A larger hub diameter increases contact area with the hub seat, reducing deflection and improving concentricity when clamped to the shaft.
Which chain engagement characteristic ensures correct meshing?
The tooth form and pitch geometry are MADE to match the 06 B-1 chain pitch, ensuring proper engagement and reducing premature link wear.
What material behaviour should be expected during heavy-duty cycles?
The steel construction provides high load-bearing capacity and dimensional stability under cyclical stress common in industrial duty cycles.
Related links
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH17 06 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH25 06 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH25 06 B-2
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH13 06 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH15 06 B-1
- SKF 29 Tooth Rough Stock Bore Sprocket, PHS 06B-1B29 06 B-1
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 06B-1B30 06 B-1
