SKF 36 Tooth Rough Stock Bore Sprocket, PHS 06B-1B36 06 B-1
- RS Stock No.:
- 267-9071
- Mfr. Part No.:
- PHS 06B-1B36
- Manufacturer:
- SKF
Subtotal (1 unit)*
€11.88
(exc. VAT)
€14.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.88 |
*price indicative
- RS Stock No.:
- 267-9071
- Mfr. Part No.:
- PHS 06B-1B36
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 36 | |
| Bore Diameter | 14mm, 48mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 109.29mm | |
| Material | Steel | |
| Hub Diameter | 70mm | |
| Sprocket Width | 30mm | |
| Maximum Inside Diameter | 48mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | BS EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 36 | ||
Bore Diameter 14mm, 48mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 109.29mm | ||
Material Steel | ||
Hub Diameter 70mm | ||
Sprocket Width 30mm | ||
Maximum Inside Diameter 48mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals BS EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 36 Teeth, 109.29mm Pitch Diameter - PHS 06B-1B36
This sprocket is a steel transmission component designed to engage 06 B-1 roller chain in industrial power-transmission systems. It provides rotary motion transfer between shafts and chain runs in automation and mechanical assemblies, conforming to BS EN standards for dimensional compatibility and interchangeability.
Features and Benefits:
• 36 teeth ensure consistent pitch engagement and load distribution
• 109.29mm pitch diameter for accurate chain alignment and smooth motion
• 30mm width supports wider chain contact for reduced wear
• Replaceable bore option accommodates 14–48mm shafts for installation flexibility
• 70mm hub diameter offers secure mounting and torsional stability
• 109.29mm pitch diameter for accurate chain alignment and smooth motion
• 30mm width supports wider chain contact for reduced wear
• Replaceable bore option accommodates 14–48mm shafts for installation flexibility
• 70mm hub diameter offers secure mounting and torsional stability
Applications
• Suitable for conveyor drive trains in automated production lines
• Ideal for timing and indexing mechanisms in manufacturing equipment
• Used with 06 B-1 chain on material-handling systems
• Can be used for retrofitting drives in electrical actuator assemblies
• Ideal for timing and indexing mechanisms in manufacturing equipment
• Used with 06 B-1 chain on material-handling systems
• Can be used for retrofitting drives in electrical actuator assemblies
What bore arrangement allows adaptation to different shaft sizes?
It uses a rough-stock bore allowing machining or modification to fit shafts from 14mm up to 48mm as required on site.
How does the hub dimension influence mounting options?
The 70mm hub diameter provides a larger contact area for keyways or grub-screw fixation, improving resistance to torsional loads during start/stop cycles.
What material properties affect service life in industrial settings?
Constructed from steel, the component offers high fatigue strength and wear resistance under cyclic loading typical of automation applications.
Which chain type is compatible for correct meshing and performance?
It is intended for use with 06 B-1 roller chain to maintain proper pitch engagement and minimise chain elongation effects.
Related links
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 08B-1B36 08 B-1
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 10B-1B36 12 B-2
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 12B-2B36 12 B-2
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 08B-2B36 08 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH25 06 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH25 06 B-2
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH13 06 B-1
