SKF 36 Tooth Rough Stock Bore Sprocket, PHS 08B-1B36 08 B-1
- RS Stock No.:
- 267-9138
- Mfr. Part No.:
- PHS 08B-1B36
- Manufacturer:
- SKF
Subtotal (1 unit)*
€17.47
(exc. VAT)
€21.49
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.47 |
*price indicative
- RS Stock No.:
- 267-9138
- Mfr. Part No.:
- PHS 08B-1B36
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 50mm | |
| Number of Teeth | 36 | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 145.72mm | |
| Hub Diameter | 90mm | |
| Material | Steel | |
| Sprocket Width | 35mm | |
| Maximum Inside Diameter | 50mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 50mm | ||
Number of Teeth 36 | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 145.72mm | ||
Hub Diameter 90mm | ||
Material Steel | ||
Sprocket Width 35mm | ||
Maximum Inside Diameter 50mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 08B-2B36 08 B-2
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 06B-1B36 06 B-1
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 10B-1B36 12 B-2
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 12B-2B36 12 B-2
- SKF 40 Tooth Rough Stock Bore Sprocket, PHS 08B-1B40 08 B-1
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 08B-1B34 08 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH22 08 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH25 08 B-2
