SKF 12 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH12 08 B-1
- RS Stock No.:
- 267-9145
- Mfr. Part No.:
- PHS 08B-1BH12
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3.85
(exc. VAT)
€4.74
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.85 |
*price indicative
- RS Stock No.:
- 267-9145
- Mfr. Part No.:
- PHS 08B-1BH12
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 17mm | |
| Number of Teeth | 12 | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 49.07mm | |
| Material | Steel | |
| Hub Diameter | 33mm | |
| Sprocket Width | 28mm | |
| Maximum Inside Diameter | 17mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 17mm | ||
Number of Teeth 12 | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 49.07mm | ||
Material Steel | ||
Hub Diameter 33mm | ||
Sprocket Width 28mm | ||
Maximum Inside Diameter 17mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, Rough Stock Bore Bore, 49.07mm Pitch Diameter - PHS 08B-1BH12
This sprocket is designed for use with British Standard chain type 08B-1. Featuring 12 teeth and a maximum bore diameter of 17mm, it is suitable for various applications in automation and mechanical systems.
Features & Benefits
• Compatible with British Standard 08B-1 chain type
• Durable steel construction ensures long-lasting performance
• Pitch diameter of 49.07mm improves rotational efficiency
Applications
• Used in industrial machinery requiring precise chain engagement
• Applied in conveyor systems for material handling
Will it fit with other chain types?
It is specifically designed for compatibility with 08B-1 chains.
Is this product resistant to environmental wear?
Yes, it features excellent corrosion resistance for long-lasting performance.
Related links
- SKF 12 Tooth Rough Stock Bore Sprocket, PHS 24B-1BH12 08 B-1
- SKF 12 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH12 08 B-2
- SKF 40 Tooth Rough Stock Bore Sprocket, PHS 08B-1B40 08 B-1
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 08B-1B34 08 B-1
- SKF 37 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH37 08 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH25 08 B-1
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 08B-1B36 08 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 08B-1AH20 08 B-1
