SKF 17 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH17 08 B-1

Subtotal (1 unit)*

€5.46

(exc. VAT)

€6.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.46

*price indicative

RS Stock No.:
267-9151
Mfr. Part No.:
PHS 08B-1BH17
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

17

Product Type

Sprocket

Bore Diameter

30mm

Bore Type

Rough Stock Bore

Pitch Diameter

69.11mm

Material

Steel

Hub Diameter

52mm

Sprocket Width

28mm

Maximum Inside Diameter

30mm

Acceptable Chain Type

08 B-1

Standards/Approvals

BS, EN

COO (Country of Origin):
CN

SKF Sprocket, 17 Teeth, Maximum Bore Diameter 30mm - PHS 08B-1BH17


This sprocket is designed for use in various automation and mechanical applications, featuring a unique simplex design with a rough stock bore. Its dimensions include a pitch diameter of 69.11mm, making it a perfect choice for compatibility with British Standard chain type 08B-1. This steel component is built for durability and efficiency.

Features & Benefits


• Crafted from high-grade steel for enhanced durability

• Rough stock bore facilitates ease of installation

• Suitable for various industrial usage

• Maximum bore diameter of 30mm allows for flexibility in mounting

Applications


• Used with automation machinery requiring precision power transfer

• Ideal for mechanical setups needing a robust sprocket solution

• Suitable for projects using British Standard chain types

• Utilised in conveyor systems for enhanced reliability

What type of maintenance is required for longevity?


Regularly inspect for wear and debris. Lubrication is recommended to ensure smooth operation and prevent rusting of the steel material.

How does the rough stock bore affect installation?


The rough stock bore allows for a secure connection to the shaft without the need for precise machining, simplifying the installation process and making it versatile for different setups.

What is the advantage of using a sprocket with 17 teeth?


A 17 teeth arrangement provides a balance between speed and torque, ensuring effective transmission in systems where efficiency is crucial.

Can this sprocket accommodate different shaft sizes?


It can accommodate a maximum bore diameter of 30mm and can be tailored to fit shafts of various sizes through suitable adjustment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy