SKF 17 Tooth Rough Stock Bore Sprocket, PHS 24B-1BH17 08 B-1
- RS Stock No.:
- 267-9551
- Mfr. Part No.:
- PHS 24B-1BH17
- Manufacturer:
- SKF
Subtotal (1 unit)*
€76.94
(exc. VAT)
€94.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.94 |
*price indicative
- RS Stock No.:
- 267-9551
- Mfr. Part No.:
- PHS 24B-1BH17
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 92mm | |
| Product Type | Sprocket | |
| Number of Teeth | 17 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 207.35mm | |
| Material | Steel | |
| Hub Diameter | 136mm | |
| Sprocket Width | 55mm | |
| Maximum Inside Diameter | 92mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 92mm | ||
Product Type Sprocket | ||
Number of Teeth 17 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 207.35mm | ||
Material Steel | ||
Hub Diameter 136mm | ||
Sprocket Width 55mm | ||
Maximum Inside Diameter 92mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH17 08 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 60-2BH17 08 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH17 08 B-2
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 60-1BH17 60-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 40-1BH17 40-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 80-1BH17 80-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH17 16 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH17 16 B-1
