SKF 40 Tooth Taper Bush Sprocket, PHS 08B-1TB40 08 B-1
- RS Stock No.:
- 267-9169
- Mfr. Part No.:
- PHS 08B-1TB40
- Manufacturer:
- SKF
Subtotal (1 unit)*
€28.13
(exc. VAT)
€34.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.13 |
*price indicative
- RS Stock No.:
- 267-9169
- Mfr. Part No.:
- PHS 08B-1TB40
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 40 | |
| Bore Diameter | 50.8mm | |
| Product Type | Sprocket | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 161.87mm | |
| Material | Steel | |
| Hub Diameter | 90mm | |
| Sprocket Width | 32mm | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 50.8mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 40 | ||
Bore Diameter 50.8mm | ||
Product Type Sprocket | ||
Bore Type Taper Bush | ||
Pitch Diameter 161.87mm | ||
Material Steel | ||
Hub Diameter 90mm | ||
Sprocket Width 32mm | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 50.8mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 40 Teeth, 50.8mm Bore Size - PHS 08B-1TB40
This sprocket is a steel transmission wheel designed to drive 08 B-1 roller chain in industrial power-transmission assemblies. It provides torque transfer between shafts where a taper-mounted hub and precision tooth form are required, and is suitable for continued operation in mechanical and automation equipment that relies on standardised chain engagement.
Features and Benefits:
• Taper bush bore enables secure, removable hub mounting • 40 teeth deliver consistent chain engagement for steady speed ratios • 161.87mm pitch diameter ensures accurate centre-distance geometry • 32mm width supports stable chain tracking under load • 90mm hub diameter offers robust support for mounted shafts • Manufactured to BS and EN criteria for standardised interchangeability
Applications
• Suitable for conveyor drives in manufacturing automation • Ideal for sprocket-and-chain speed reduction in mechanical systems • Used with power transmission setups in electrical motor coupling • Can be used for replacement drives in industrial electronics enclosures • Suitable for retrofitting 08 B-1 chain installations requiring taper mounting
What mounting method secures the component to a shaft?
It uses a taper bush arrangement that clamps the bore to the shaft for concentric, removable attachment.
How does the tooth count affect mechanical performance?
The 40-tooth configuration alters gear ratio and reduces runaway acceleration compared with fewer-tooth alternatives, aiding smoother speed control.
Which chain standard is compatible with this wheel?
It is designed specifically for use with 08 B-1 roller chain profiles to ensure correct meshing and load distribution.
What material considerations affect longevity in industrial settings?
Constructed from steel, it offers wear resistance and dimensional stability for sustained engagement in power-transmission environments.
Related links
- SKF 19 Tooth Taper Bush Sprocket, PHS 08B-1TBH19 08 B-1
- SKF 18 Tooth Taper Bush Sprocket, PHS 08B-1TBH18 08 B-1
- SKF 42 Tooth Taper Bush Sprocket, PHS 08B-1TB42 08 B-1
- SKF 38 Tooth Taper Bush Sprocket, PHS 08B-1TB38 08 B-1
- SKF 45 Tooth Taper Bush Sprocket, PHS 08B-1TB45 08 B-1
- SKF 15 Tooth Taper Bush Sprocket, PHS 08B-1TBH15 08 B-1
- SKF 27 Tooth Taper Bush Sprocket, PHS 08B-1TB27 08 B-1
- SKF 21 Tooth Taper Bush Sprocket, PHS 08B-1TBH21 08 B-1
