SKF 17 Tooth Rough Stock Bore Sprocket, PHS 40-1BH17 40-1
- RS Stock No.:
- 267-9565
- Mfr. Part No.:
- PHS 40-1BH17
- Manufacturer:
- SKF
Subtotal (1 unit)*
€5.89
(exc. VAT)
€7.24
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.89 |
*price indicative
- RS Stock No.:
- 267-9565
- Mfr. Part No.:
- PHS 40-1BH17
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 36.58mm | |
| Product Type | Sprocket | |
| Number of Teeth | 17 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 12.7mm | |
| Material | Steel | |
| Hub Diameter | 54.1mm | |
| Sprocket Width | 25.4mm | |
| Maximum Inside Diameter | 36.58mm | |
| Acceptable Chain Type | 40-1 | |
| Outside Diameter | 75.69mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 36.58mm | ||
Product Type Sprocket | ||
Number of Teeth 17 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 12.7mm | ||
Material Steel | ||
Hub Diameter 54.1mm | ||
Sprocket Width 25.4mm | ||
Maximum Inside Diameter 36.58mm | ||
Acceptable Chain Type 40-1 | ||
Outside Diameter 75.69mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 17 Teeth, 75.69mm Outside Diameter - PHS 40-1BH17
This sprocket is a steel-hubbed component designed to transmit rotary motion in chain-driven systems, configured with a rough stock bore for on-site machining. It interfaces with a 40-1 roller chain and is intended for industrial power transmission where a hubbed sprocket with a substantial hub diameter is required.
Features and Benefits:
• 17 teeth provide consistent engagement with chain links for steady drive
• ANSI approval ensures compatibility with recognised chain standards
• Steel construction offers structural strength for continuous operation
• Rough stock bore permits customisation to shaft dimensions on site
• 25.4mm width supports lateral load distribution in chain runs
• ANSI approval ensures compatibility with recognised chain standards
• Steel construction offers structural strength for continuous operation
• Rough stock bore permits customisation to shaft dimensions on site
• 25.4mm width supports lateral load distribution in chain runs
Applications
• Suitable for replacing worn sprockets in 40-1 chain drives
• Used with industrial conveyors requiring hubbed sprockets
• Ideal for retrofit projects needing a rough bore for machining
• Can be used for light-to-moderate power transmission systems
• Used for workshop fabrication where bore adaptation is needed
• Used with industrial conveyors requiring hubbed sprockets
• Ideal for retrofit projects needing a rough bore for machining
• Can be used for light-to-moderate power transmission systems
• Used for workshop fabrication where bore adaptation is needed
What bore arrangement allows shaft adaptation?
The component is supplied with a rough stock bore enabling machined finishing to match the shaft diameter precisely.
How does the hub design affect installation?
The hub diameter of 54.1mm provides a solid mounting area for set screws or press-fit arrangements depending on installation practice.
What internal clearance limits should be considered?
The maximum inside diameter is 36.58mm which defines the largest shaft or hub component that can be accommodated before machining.
Which chain type will this engage with?
It is intended for use with 40-1 roller chain, ensuring correct pitch and link engagement.
What dimensional parameter governs sprocket-to-chain spacing?
The pitch diameter of 12.7mm determines the effective sprocket spacing for accurate chain meshing.
Related links
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 60-1BH17 60-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH17 12 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH17 16 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH17 16 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 80-1BH17 80-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 24B-1BH17 08 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH17 12 B-2
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH17 08 B-1
