SKF 15 Tooth Rough Stock Bore Sprocket, PHS 40-1BH15 40-1

Subtotal (1 unit)*

€4.94

(exc. VAT)

€6.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.94

*price indicative

RS Stock No.:
267-9562
Mfr. Part No.:
PHS 40-1BH15
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

15

Bore Size

31.75 mm

Product Type

Sprocket

Bore Type

Rough Stock Bore

Pitch Diameter

12.7mm

Material

Steel

Hub Diameter

45.97mm

Sprocket Width

22.35mm

Acceptable Chain Type

40-1

Maximum Inside Diameter

31.75mm

Outside Diameter

67.31 mm

Standards/Approvals

ANSI

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links